There are no models available for this part yet.
Overview of ADAU1328BSTZ-RL by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
CAD Models for ADAU1328BSTZ-RL by Analog Devices Inc
Part Data Attributes for ADAU1328BSTZ-RL by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
QFP
|
Package Description
|
LFQFP,
|
Pin Count
|
48
|
Manufacturer Package Code
|
ST-48
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
ANALOG CIRCUIT
|
JESD-30 Code
|
S-PQFP-G48
|
JESD-609 Code
|
e3
|
Length
|
7 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
48
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.6 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
7 mm
|
Alternate Parts for ADAU1328BSTZ-RL
This table gives cross-reference parts and alternative options found for ADAU1328BSTZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADAU1328BSTZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADAU1328BSTZ | SPECIALTY ANALOG CIRCUIT, PQFP48, LEAD FREE, MS-026BBC, LQFP-48 | Rochester Electronics LLC | ADAU1328BSTZ-RL vs ADAU1328BSTZ |
ADAU1328BSTZ | 2 ADC/8 DAC with PLL, 192 kHz, 24-Bit Codec | Analog Devices Inc | ADAU1328BSTZ-RL vs ADAU1328BSTZ |
Related Parts for ADAU1328BSTZ-RL
-
ADAU1328BSTZOther Analog ICs
-
AD7812YRZ-REELAnalog to Digital Converters
-
ADM8839ACP-REELSwitching Regulator or Controllers
-
ADA4505-4ARUZOperational Amplifiers
-
AD5305BRM-REELDigital to Analog Converters
-
ADM207ANLine Driver or Receivers
-
ADG781BCPZ-REEL7Multiplexers or Switches
-
ADM708RARPower Management Circuits
-
ADP1706ARDZ-0.8-R7Linear Regulator ICs