Microcontrollers and Processors
ADA5000IAA5CS
AMD
Description: RISC Microprocessor, 64-Bit, 2600MHz, CMOS, CPGA940

Overview of ADA5000IAA5CS by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for ADA5000IAA5CS by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ADA5000IAA5CS by AMD

ADA5000IAA5CS
AMD
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Package Description
SPGA, PGA940,31X31,50
Reach Compliance Code
unknown
ECCN Code
3A991.A.1
HTS Code
8542.31.00.01
Bit Size
64
JESD-30 Code
S-XPGA-P940
Number of Terminals
940
Package Body Material
CERAMIC
Package Code
SPGA
Package Equivalence Code
PGA940,31X31,50
Package Shape
SQUARE
Package Style
GRID ARRAY, SHRINK PITCH
Qualification Status
Not Qualified
Speed
2600 MHz
Supply Current-Max
66200 mA
Surface Mount
NO
Technology
CMOS
Terminal Form
PIN/PEG
Terminal Pitch
1.27 mm
Terminal Position
PERPENDICULAR
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. ADA5000IAA5CS
    AMD
    RISC Microprocessor, 64-Bit, 2600MHz, CMOS, CPGA940
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADA5000IAA5CS by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADA5000IAA5CS by AMD

  • Please alert me when ADA5000IAA5CS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ADA5000IAA5CS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADA5000IAA5CS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ADA5000IAA5CS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADA5000IAA5CS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADA5000IAA5CS by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: