-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultralow Power, Low Distortion ADC Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4940-1ACPZ-RL | Analog Devices | Sub 10M W ADC Driver for PULSA | |
ADA4940-1ACPZ-R7 | Analog Devices | Sub 10M W ADC Driver for PULSA | |
ADA4940-1ACPZ-R2 | Analog Devices | Sub 10M W ADC Driver for PULSA |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADA4940-1ACPZ-RLCT-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21730 In Stock |
|
$2.5875 / $6.7900 | Buy Now |
DISTI #
584-ADA4940-1ACPZ-R
|
Mouser Electronics | Differential Amplifiers Sub 10M W ADC Driver for PULSAR Family RoHS: Compliant | 0 |
|
$2.5800 | Order Now |
|
Analog Devices Inc | Sub 10M W ADC Driver for PULSA Min Qty: 5000 Package Multiple: 5000 | 5000 |
|
$2.5875 / $6.7900 | Buy Now |
DISTI #
ADA4940-1ACPZRL
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 5000 | 0 |
|
$2.7000 | Buy Now |
|
Win Source Electronics | IC OPAMP DIFF 1 CIRCUIT 16LFCSP / Differential Amplifier 1 Circuit Differential 16-LFCSP-VQ (3x3) | 54900 |
|
$2.3560 / $3.5330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4940-1ACPZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4940-1ACPZ-RL
Analog Devices Inc
Ultralow Power, Low Distortion ADC Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-21 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 96 dB | |
Input Offset Voltage-Max | 350 µV | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 95 V/us | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |