-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Unity-Gain Stable, Ultralow Distortion, 1 nV/√Hz Voltage Noise, High Speed Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4575
|
Newark | Op-Amp, 600Mhz, -40 To 125Deg C, No. Of Channels:1Channels, Gain Bandwidth Product:600Mhz, Supply Voltage Range:4.5V To 12V, Ic Case/Package:Nsoic-Ep, No. Of Pins:8Pins, Amplifier Type:Voltage Feedback, Rail To Rail:- Rohs Compliant: Yes |Analog Devices ADA4899-1YRDZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 96 |
|
$4.0100 / $5.4300 | Buy Now |
DISTI #
505-ADA4899-1YRDZ-ND
|
DigiKey | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2650 In Stock |
|
$3.2642 / $6.5000 | Buy Now |
DISTI #
584-ADA4899-1YRDZ
|
Mouser Electronics | High Speed Operational Amplifiers Ultra Low Noise and Distortion Hi Speed RoHS: Compliant | 932 |
|
$4.7800 / $6.5000 | Buy Now |
DISTI #
V99:2348_06218033
|
Arrow Electronics | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2236 | Americas - 70 |
|
$3.2630 / $4.5890 | Buy Now |
DISTI #
E54:1762_00113497
|
Arrow Electronics | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2331 | Europe - 55 |
|
$3.1410 / $5.4120 | Buy Now |
|
Analog Devices Inc | Ultra Low Noise and Distortion Min Qty: 1 Package Multiple: 98 | 961 |
|
$2.2500 / $6.5000 | Buy Now |
DISTI #
25631233
|
Verical | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N EP Tube RoHS: Compliant Min Qty: 196 Package Multiple: 196 | Americas - 392 |
|
$3.7385 | Buy Now |
DISTI #
63983386
|
Verical | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N EP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2236 | Americas - 70 |
|
$3.2630 / $4.5890 | Buy Now |
DISTI #
71327816
|
Verical | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N EP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2331 | Americas - 54 |
|
$3.1410 / $5.4120 | Buy Now |
|
Bristol Electronics | 11 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4899-1YRDZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4899-1YRDZ
Analog Devices Inc
Unity-Gain Stable, Ultralow Distortion, 1 nV/√Hz Voltage Noise, High Speed Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RD-8-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 12 µA | |
Bandwidth (3dB)-Nom | 600 MHz | |
Common-mode Reject Ratio-Min | 98 dB | |
Common-mode Reject Ratio-Nom | 130 dB | |
Input Offset Current-Max (IIO) | 0.7 µA | |
Input Offset Voltage-Max | 230 µV | |
JESD-30 Code | R-XDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 310 V/us | |
Supply Current-Max | 16.2 mA | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Gain-Min | 82 | |
Wideband | YES | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADA4899-1YRDZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4899-1YRDZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADA4899-1YRDZ-R7 | OP-AMP, 230 uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | ADA4899-1YRDZ vs ADA4899-1YRDZ-R7 |
ADA4899-1YRDZ | OP-AMP, 230 uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | ADA4899-1YRDZ vs ADA4899-1YRDZ |
ADA4899-1YRDZ-RL | Unity-Gain Stable, Ultralow Distortion, 1 nV/√Hz Voltage Noise, High Speed Op Amp | Analog Devices Inc | ADA4899-1YRDZ vs ADA4899-1YRDZ-RL |