Part Details for ADA4853-3YRUZ-RL by Analog Devices Inc
Overview of ADA4853-3YRUZ-RL by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Internet of Things (IoT)
Space Technology
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4853-3YRU-EBZ | Analog Devices | ADA4853-3YRU-EBZ_A01063_EB-O14 | |
ADA4853-3YRUZ-RL | Analog Devices | Low Cost Voltage Feedback RR Q | |
ADA4853-3YRUZ-R7 | Analog Devices | Low Cost Voltage Feedback RR Q |
Price & Stock for ADA4853-3YRUZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADA4853-3YRUZ-RLTR-ND
|
DigiKey | IC AMP VOLTAGE FEEDBACK 14TSSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6375 / $1.7085 | Buy Now |
DISTI #
584-ADA4853-3YRUZ-R
|
Mouser Electronics | Video Amplifiers Low Cost Voltage Feedback RR Quad RoHS: Compliant | 0 |
|
$1.7000 | Order Now |
|
Analog Devices Inc | Low Cost Voltage Feedback RR Q Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.1900 / $1.7085 | Buy Now |
Part Details for ADA4853-3YRUZ-RL
ADA4853-3YRUZ-RL CAD Models
ADA4853-3YRUZ-RL Part Data Attributes
|
ADA4853-3YRUZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4853-3YRUZ-RL
Analog Devices Inc
Low Power, Rail-to-Rail Output, Video Op Amp with Ultralow Power
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | RU-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 1.7 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 100 V/us | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for ADA4853-3YRUZ-RL
This table gives cross-reference parts and alternative options found for ADA4853-3YRUZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4853-3YRUZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADA4853-3YRUZ-R7 | Low Power, Rail-to-Rail Output, Video Op Amp with Ultralow Power | Analog Devices Inc | ADA4853-3YRUZ-RL vs ADA4853-3YRUZ-R7 |
ADA4853-3YRUZ | Low Power, Rail-to-Rail Output, Video Op Amp with Ultralow Power | Analog Devices Inc | ADA4853-3YRUZ-RL vs ADA4853-3YRUZ |