-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, Low Noise, 1 GHz FastFET Op Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4817-1ARDZ-R7 | Analog Devices | High Speed FET Input Amp | |
ADA4817-1ARDZ | Analog Devices | High Speed FET Input Amp | |
ADA4817-1ARDZ-RL | Analog Devices | High Speed FET Input Amp |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4547
|
Newark | Op-Amp, 1.05Ghz, -40 To 105Deg C, No. Of Channels:1Channels, Gain Bandwidth Product:1.05Ghz, Supply Voltage Range:5V To 10V, Ic Case/Package:Nsoic-Ep, No. Of Pins:8Pins, Amplifier Type:Voltage Feedback, Rail To Rail:- Rohs Compliant: Yes |Analog Devices ADA4817-1ARDZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1431 |
|
$4.5000 / $8.7300 | Buy Now |
DISTI #
505-ADA4817-1ARDZ-R7CT-ND
|
DigiKey | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2106 In Stock |
|
$4.7750 / $10.8400 | Buy Now |
DISTI #
584-ADA4817-1ARDZ-R7
|
Mouser Electronics | Operational Amplifiers - Op Amps High Speed FET Input Amp RoHS: Compliant | 10343 |
|
$4.8200 / $8.7000 | Buy Now |
DISTI #
V72:2272_06217695
|
Arrow Electronics | Op Amp Single Low Noise Amplifier ±5V/10V 8-Pin SOIC N EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2236 Container: Cut Strips | Americas - 874 |
|
$4.8990 / $8.0620 | Buy Now |
|
Analog Devices Inc | High Speed FET Input Amp Min Qty: 1 Package Multiple: 1000 | 422 |
|
$4.7750 / $10.8400 | Buy Now |
DISTI #
63481020
|
Verical | Op Amp Single Low Noise Amplifier ±5V/10V 8-Pin SOIC N EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2236 | Americas - 874 |
|
$4.8990 / $8.0620 | Buy Now |
|
Rochester Electronics | ADA4817 - Operational Amplifier, 2000uV Offset-Max, BIPolar, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 27 |
|
$4.7400 / $5.5700 | Buy Now |
DISTI #
ADA4817-1ARDZR7
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 1000 | 0 |
|
$5.0000 | Buy Now |
DISTI #
C1S103101290816
|
Chip1Stop | OP Amp Single Volt Fdbk 5V/10V 8-Pin SOIC N EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 735 |
|
$5.0500 / $7.3400 | Buy Now |
|
LCSC | 2pA Single Channel 1.05GHz 410MHz SOIC-8-EP Operational Amplifier ROHS | 249 |
|
$3.6324 / $6.3089 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4817-1ARDZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4817-1ARDZ-R7
Analog Devices Inc
Single, Low Noise, 1 GHz FastFET Op Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RD-8-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00002 µA | |
Bias Current-Max (IIB) @25C | 0.00002 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -5.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 870 V/us | |
Supply Current-Max | 21 mA | |
Supply Voltage Limit-Max | 5.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 410000 | |
Voltage Gain-Min | 1100 | |
Wideband | YES | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADA4817-1ARDZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4817-1ARDZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADA4817-1ARDZ | OP-AMP, 2000 uV OFFSET-MAX, 410 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | ADA4817-1ARDZ-R7 vs ADA4817-1ARDZ |
ADA4817-1ARDZ-RL | OP-AMP, 2000 uV OFFSET-MAX, 410 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | ADA4817-1ARDZ-R7 vs ADA4817-1ARDZ-RL |
ADA4817-1ARDZ-RL | Single, Low Noise, 1 GHz FastFET Op Amplifier | Analog Devices Inc | ADA4817-1ARDZ-R7 vs ADA4817-1ARDZ-RL |
ADA4817-1ARDZ-R7 | OP-AMP, 2000 uV OFFSET-MAX, 410 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | ADA4817-1ARDZ-R7 vs ADA4817-1ARDZ-R7 |
ADA4817-1ARDZ | Single, Low Noise, 1 GHz FastFET Op Amplifier | Analog Devices Inc | ADA4817-1ARDZ-R7 vs ADA4817-1ARDZ |