Part Details for ADA4800ACPZ-RL by Analog Devices Inc
Overview of ADA4800ACPZ-RL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADA4800ACPZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADA4800ACPZ-RLCT-ND
|
DigiKey | IC BUFFER 1 CIRCUIT 6LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14021 In Stock |
|
$0.7701 / $1.8200 | Buy Now |
DISTI #
584-ADA4800ACPZ-R
|
Mouser Electronics | High Speed Operational Amplifiers Low Power, High Speed CCD Buffer Amplifier RoHS: Compliant | 12709 |
|
$0.7560 / $1.8200 | Buy Now |
|
Chip1Cloud | IC BUFFER 1 CIRCUIT 6LFCSP | 879 |
|
RFQ | |
DISTI #
4308000
|
Farnell | BUFFER AMP, -40 TO 85DEG C, LFCSP-EP-6 RoHS: Compliant Min Qty: 10000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.8174 | Buy Now |
|
Win Source Electronics | IC BUFFER 1 CIRCUIT 6LFCSP | 45097 |
|
$0.9710 / $1.4560 | Buy Now |
Part Details for ADA4800ACPZ-RL
ADA4800ACPZ-RL CAD Models
ADA4800ACPZ-RL Part Data Attributes:
|
ADA4800ACPZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4800ACPZ-RL
Analog Devices Inc
Low Power, High Speed CCD Buffer Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LFCSP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | CP-6-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | BUFFER | |
Bandwidth (3dB)-Nom | 400 MHz | |
Input Offset Voltage-Max | 41000 µV | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.06,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Slew Rate-Nom | 415 V/us | |
Supply Current-Max | 1.8 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for ADA4800ACPZ-RL
This table gives cross-reference parts and alternative options found for ADA4800ACPZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4800ACPZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADA4800ACPZ-R7 | Low Power, High Speed CCD Buffer Amplifier | Analog Devices Inc | ADA4800ACPZ-RL vs ADA4800ACPZ-R7 |