Amplifier Circuits
ADA4661-2ARMZ-RL
Analog Devices Inc
Description: 18 V, Precision, 725 µA, 4 MHz CMOS RRIO Operational Amplifier

Overview of ADA4661-2ARMZ-RL by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for ADA4661-2ARMZ-RL by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 78AK2289
Newark Op-Amp, 4Mhz, -40 To 125Deg C, Msop-8 Rohs Compliant: Yes |Analog Devices ADA4661-2ARMZ-RL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1226
  • 1 $4.2600
  • 10 $3.8200
  • 25 $3.6100
  • 50 $3.3700
  • 100 $3.1300
  • 250 $2.9700
  • 500 $2.6700
  • 1,000 $2.2500
$2.2500 / $4.2600 Buy Now
DISTI # ADA4661-2ARMZ-RLCT-ND
DigiKey IC CMOS 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3273
In Stock
  • 1 $4.2600
  • 10 $3.8220
  • 25 $3.6132
  • 100 $3.1315
  • 250 $2.9709
  • 500 $2.6658
  • 1,000 $2.2483
  • 3,000 $2.1359
$2.1359 / $4.2600 Buy Now
DISTI # 584-ADA4661-2ARMZ-RL
Mouser Electronics Precision Amplifiers 18V LowPower RRIO Precision CmosAmp RoHS: Compliant 16621
  • 1 $3.9800
  • 10 $3.3800
  • 100 $2.9900
  • 250 $2.8500
  • 500 $2.5600
  • 1,000 $2.2800
$2.2800 / $3.9800 Buy Now
DISTI # V72:2272_06217569
Arrow Electronics Op Amp Dual Precision Amplifier R-R I/O ±9V/18V 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2306 Container: Cut Strips Americas - 2935
  • 1 $2.5660
  • 10 $2.3970
  • 25 $2.3810
  • 100 $2.2790
  • 250 $2.2350
  • 500 $2.1010
  • 1,000 $2.0390
$2.0390 / $2.5660 Buy Now
Analog Devices Inc 18V LowPower RRIO Precision Cm Min Qty: 3000 Package Multiple: 3000 9000
  • 1 $4.2600
  • 10 $3.8220
  • 25 $3.6132
  • 100 $3.1315
  • 250 $2.9709
  • 500 $2.6658
  • 1,000 $2.2483
  • 3,000 $2.1359
$2.1359 / $4.2600 Buy Now
DISTI # 67618499
Verical Op Amp Dual Precision Amplifier R-R I/O ±9V/18V 8-Pin MSOP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2306 Americas - 2935
  • 3 $2.5660
  • 10 $2.3970
  • 25 $2.3810
  • 100 $2.2790
  • 250 $2.2350
  • 500 $2.1010
  • 1,000 $2.0390
$2.0390 / $2.5660 Buy Now
Ameya Holding Limited IC OPAMP GP 4MHZ RRO 8MSOP 6000
RFQ
DISTI # ADA4661-2ARMZRL
Richardson RFPD AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 3000 0
  • 3,000 $2.0800
$2.0800 Buy Now

CAD Models for ADA4661-2ARMZ-RL by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADA4661-2ARMZ-RL by Analog Devices Inc

ADA4661-2ARMZ-RL
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
ROHS COMPLIANT, MO-187AA, MSOP-8
Pin Count
8
Manufacturer Package Code
RM-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Analog Devices
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.00075 µA
Bias Current-Max (IIB) @25C
0.000015 µA
Common-mode Reject Ratio-Min
86 dB
Common-mode Reject Ratio-Nom
114 dB
Frequency Compensation
YES
Input Offset Voltage-Max
600 µV
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e3
Length
3 mm
Low-Bias
YES
Low-Offset
YES
Micropower
YES
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Seated Height-Max
1.1 mm
Slew Rate-Nom
1.8 V/us
Supply Current-Max
1.95 mA
Supply Voltage Limit-Max
20.5 V
Supply Voltage-Nom (Vsup)
10 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
4000
Voltage Gain-Min
1000000
Wideband
NO
Width
3 mm
Want to compare parts?
  1. ADA4661-2ARMZ-RL
    Analog Devices Inc
    18 V, Precision, 725 µA, 4 MHz CMOS RRIO Operational Amplifier
    VS

Alternate Parts for ADA4661-2ARMZ-RL

This table gives cross-reference parts and alternative options found for ADA4661-2ARMZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4661-2ARMZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLV9152IDDFR Dual, 16-V, 4.5-MHz, low-power operational amplifier 8-SOT-23-THIN -40 to 125 Texas Instruments ADA4661-2ARMZ-RL vs TLV9152IDDFR
OP279GRUZ-REEL Rail-to-Rail High Output Current Operational Amplifier Analog Devices Inc ADA4661-2ARMZ-RL vs OP279GRUZ-REEL
ADA4661-2ACPZ-RL 18 V, Precision, 725 µA, 4 MHz CMOS RRIO Operational Amplifier Analog Devices Inc ADA4661-2ARMZ-RL vs ADA4661-2ACPZ-RL
TLV9152IPWR Dual, 16-V, 4.5-MHz, low-power operational amplifier 8-TSSOP -40 to 125 Texas Instruments ADA4661-2ARMZ-RL vs TLV9152IPWR
PTLV9152IPWR Dual 4.5MHz, 16-V rail-to-rail input/output, low-offset voltage, low-noise op amp 8-TSSOP -40 to 125 Texas Instruments ADA4661-2ARMZ-RL vs PTLV9152IPWR
TLV9152IDSGR Dual, 16-V, 4.5-MHz, low-power operational amplifier 8-WSON -40 to 125 Texas Instruments ADA4661-2ARMZ-RL vs TLV9152IDSGR
PTLV9152IDR Dual 4.5MHz, 16-V rail-to-rail input/output, low-offset voltage, low-noise op amp 8-SOIC -40 to 125 Texas Instruments ADA4661-2ARMZ-RL vs PTLV9152IDR
TLV9152QDRQ1 Automotive, dual, 16-V 4.5-MHz low-power operational amplifier 8-SOIC -40 to 125 Texas Instruments ADA4661-2ARMZ-RL vs TLV9152QDRQ1
TLV9152SIRUGR Dual, 16-V, 4.5-MHz, low-power operational amplifier 10-X2QFN -40 to 125 Texas Instruments ADA4661-2ARMZ-RL vs TLV9152SIRUGR
PTLV9152QDGKRQ1 AEC-Q100, 2-channel, 16-V, 4.5-MHz, RRIO, CMOS operational amplifier for cost-optimized systems 8-VSSOP -40 to 125 Texas Instruments ADA4661-2ARMZ-RL vs PTLV9152QDGKRQ1

Related Parts for ADA4661-2ARMZ-RL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADA4661-2ARMZ-RL by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADA4661-2ARMZ-RL by Analog Devices Inc

  • Please alert me when ADA4661-2ARMZ-RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ADA4661-2ARMZ-RL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADA4661-2ARMZ-RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ADA4661-2ARMZ-RL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADA4661-2ARMZ-RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADA4661-2ARMZ-RL by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: