Part Details for ADA4432-1WBCPZ-R7 by Analog Devices Inc
Overview of ADA4432-1WBCPZ-R7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADA4432-1WBCPZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1218
|
Newark | Video Amplifier, 1Amp, 10.5Mhz, Lfcsp, Ic Type:Video Amplifier, No. Of Amplifiers:1Amplifiers, Gain Bandwidth:10.5Mhz, Slew Rate:-, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Output Current:37Ma Rohs Compliant: Yes |Analog Devices ADA4432-1WBCPZ-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1500 |
|
$1.2100 | Buy Now |
DISTI #
505-ADA4432-1WBCPZ-R7CT-ND
|
DigiKey | IC AMP AUTO SYST 8LFCSP Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
440 In Stock |
|
$0.8500 / $2.0800 | Buy Now |
DISTI #
584-ADA4432-1WBCPZR7
|
Mouser Electronics | Video ICs High Spd Shrt Bat. Protect Video Filter RoHS: Compliant | 8107 |
|
$0.8500 / $1.4200 | Buy Now |
|
Analog Devices Inc | High Spd Shrt Bat. Protect Vid Min Qty: 1 Package Multiple: 1500 | 88 |
|
$0.6500 / $2.0800 | Buy Now |
|
Rochester Electronics | ADA4432 - High Spd Shrt Bat. Protect Video Filter RoHS: Compliant Status: Active Min Qty: 1 | 39 |
|
$0.8027 / $0.9444 | Buy Now |
Part Details for ADA4432-1WBCPZ-R7
ADA4432-1WBCPZ-R7 CAD Models
ADA4432-1WBCPZ-R7 Part Data Attributes
|
ADA4432-1WBCPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4432-1WBCPZ-R7
Analog Devices Inc
Single-Ended SD Video Filter Amplifier with Output Short-to-Battery Protection
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SON | |
Package Description | LFCSP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-21 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.85 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.6 V | |
Surface Mount | YES | |
Technology | DMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |