Part Details for ADA4412-3ARQZ-R7 by Analog Devices Inc
Overview of ADA4412-3ARQZ-R7 by Analog Devices Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADA4412-3ARQZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4475
|
Newark | Video Filter, 3 Channel, 37Mhz, Qsop, Ic Filter Type:Video Filter, Video Signal Filter:Rgb, Sd, Y/C, Y Pb Pr, Yuv, Frequency:36Mhz, Supply Voltage Min:4.5V, Supply Voltage Max:12V, Tv/Video Case Style:Qsop, No. Of Pins:20Pins Rohs Compliant: Yes |Analog Devices ADA4412-3ARQZ-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 675 |
|
$2.5200 / $5.4900 | Buy Now |
DISTI #
ADA4412-3ARQZ-R7CT-ND
|
DigiKey | IC VIDEO FILTER 20QSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
363 In Stock |
|
$2.5250 / $6.6600 | Buy Now |
DISTI #
584-ADA4412-3ARQZ-R7
|
Mouser Electronics | Video ICs Selectable HD/HD Video Filter and Buffer RoHS: Compliant | 200 |
|
$2.4600 / $5.4900 | Buy Now |
DISTI #
V72:2272_06217414
|
Arrow Electronics | Active Filter Triple Low Pass 6th Order 36MHz 20-Pin QSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1616 Container: Cut Strips | Americas - 2170 |
|
$1.8020 / $2.5981 | Buy Now |
|
Analog Devices Inc | Selectable HD/HD Video Filter Min Qty: 1 Package Multiple: 1000 | 1073 |
|
$2.5250 / $6.6600 | Buy Now |
DISTI #
25736730
|
Verical | Active Filter Triple Low Pass 6th Order 36MHz 20-Pin QSOP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1616 | Americas - 2170 |
|
$1.8020 / $2.1510 | Buy Now |
|
Bristol Electronics | 35 |
|
RFQ | ||
|
Quest Components | CONSUMER CIRCUIT, PDSO20 | 14 |
|
$2.8500 / $5.7000 | Buy Now |
|
Quest Components | CONSUMER CIRCUIT, PDSO20 | 4 |
|
$4.6040 / $5.5248 | Buy Now |
|
Rochester Electronics | ADA4412 - Integrated Triple Video Filter With Selectable Cutoff Frequencies For Gbr, Hd/Sd RoHS: Compliant Status: Active Min Qty: 1 | 340 |
|
$2.3900 / $2.8100 | Buy Now |
Part Details for ADA4412-3ARQZ-R7
ADA4412-3ARQZ-R7 CAD Models
ADA4412-3ARQZ-R7 Part Data Attributes
|
ADA4412-3ARQZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4412-3ARQZ-R7
Analog Devices Inc
Integrated Triple Video Filter with Selectable Cutoff Frequencies for RGB, HD and SD
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | LEAD FREE, MO-137AD, QSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RQ-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT CAN ALSO OPERATE WITH 4.5V TO 12V SINGLE SUPPLY | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 8.6614 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7526 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |