ADA4304-3ACPZ-R7
Description: 1:3 Single-Ended, Low Cost, Active RF Splitters

Overview of ADA4304-3ACPZ-R7 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for ADA4304-3ACPZ-R7 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 505-ADA4304-3ACPZ-R7CT-ND
DigiKey RF POWER DVDR 54MHZ-865MHZ 16QFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 843
In Stock
  • 1 $3.5900
  • 10 $3.2070
  • 25 $2.8860
  • 100 $2.6295
  • 250 $2.3730
  • 500 $2.1293
  • 1,500 $1.5875
$1.5875 / $3.5900 Buy Now
DISTI # 584-ADA4304-3ACPZ-R7
Mouser Electronics RF Wireless Misc 1:3 Single Ended Active RF Splitter RoHS: Compliant 1887
  • 1 $2.6000
  • 10 $2.2600
  • 100 $2.1300
  • 250 $2.0000
  • 500 $1.8800
  • 1,000 $1.6500
  • 1,500 $1.6200
  • 3,000 $1.5800
$1.5800 / $2.6000 Buy Now
Analog Devices Inc 1:3 Single Ended Active RF Spl Min Qty: 1 Package Multiple: 1500 15169
  • 1 $3.5900
  • 10 $3.2070
  • 25 $2.8860
  • 100 $2.6295
  • 250 $2.3730
  • 500 $2.1293
  • 1,000 $1.2100
  • 1,500 $1.5875
$1.2100 / $3.5900 Buy Now
Rochester Electronics ADA4304 - 1:3 And 1:4 Single-Ended, Active RF Splitter RoHS: Compliant Status: Active Min Qty: 1 34164
  • 1 $1.8500
  • 25 $1.8200
  • 100 $1.7400
  • 500 $1.6700
  • 1,000 $1.5700
$1.5700 / $1.8500 Buy Now

CAD Models for ADA4304-3ACPZ-R7 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADA4304-3ACPZ-R7 by Analog Devices Inc

ADA4304-3ACPZ-R7
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
3 X 3 MM, ROHS COMPLIANT, LFCSP, 16 PIN
Pin Count
16
Manufacturer Package Code
CP-16-21
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Characteristic Impedance
75 Ω
Construction
COMPONENT
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
16
Operating Frequency-Max
865 MHz
Operating Frequency-Min
54 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
LCC16,.12SQ,20
Power Supplies
5 V
RF/Microwave Device Type
SPLITTER
Supply Current-Max
105 mA
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - annealed
Want to compare parts?
  1. ADA4304-3ACPZ-R7
    Analog Devices Inc
    1:3 Single-Ended, Low Cost, Active RF Splitters
    VS

Alternate Parts for ADA4304-3ACPZ-R7

This table gives cross-reference parts and alternative options found for ADA4304-3ACPZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4304-3ACPZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADA4304-3ACPZ-R2 1:3 Single-Ended, Low Cost, Active RF Splitters Analog Devices Inc ADA4304-3ACPZ-R7 vs ADA4304-3ACPZ-R2
Part Number Description Manufacturer Compare
ADA4304-3ACPZ-R2 1:3 Single-Ended, Low Cost, Active RF Splitters Analog Devices Inc ADA4304-3ACPZ-R7 vs ADA4304-3ACPZ-R2
ADA4304-4ACPZ-R7 1:4 Single-Ended, Low Cost, Active RF Splitters Analog Devices Inc ADA4304-3ACPZ-R7 vs ADA4304-4ACPZ-R7

Related Parts for ADA4304-3ACPZ-R7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADA4304-3ACPZ-R7 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADA4304-3ACPZ-R7 by Analog Devices Inc

  • Please alert me when ADA4304-3ACPZ-R7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ADA4304-3ACPZ-R7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADA4304-3ACPZ-R7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ADA4304-3ACPZ-R7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADA4304-3ACPZ-R7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADA4304-3ACPZ-R7 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: