Part Details for ADA4062-2ARZ-R7 by Analog Devices Inc
Overview of ADA4062-2ARZ-R7 by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADA4062-2ARZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9050
|
Newark | Op-Amp, 1.4Mhz, -40 To 125Deg C, Nsoic-8, No. Of Channels:2Channels, Gain Bandwidth Product:1.4Mhz, Supply Voltage Range:± 5V To ± 15V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:Jfet, Rail To Rail:-, Product Range:- Rohs Compliant: Yes |Analog Devices ADA4062-2ARZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 988 |
|
$1.8900 | Buy Now |
DISTI #
ADA4062-2ARZ-R7CT-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3719 In Stock |
|
$1.2625 / $2.7000 | Buy Now |
DISTI #
584-ADA4062-2ARZ-R7
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual36vLowPwrLowCostJFETInputAmp RoHS: Compliant | 3279 |
|
$1.3000 / $2.0300 | Buy Now |
|
Analog Devices Inc | Dual36vLowPwrLowCostJFETInputA Min Qty: 1 Package Multiple: 1000 | 41744 |
|
$1.2625 / $2.7000 | Buy Now |
|
Ameya Holding Limited | IC OPAMP JFET 1.4MHZ 8SOIC | 2000 |
|
RFQ | |
|
GlobX GmbH | Stock Germany, Full labels, from Distributor, Factory Sealed, Date Code: 22+ | 5764 |
|
RFQ | |
|
Win Source Electronics | Tiny, Low Power JFET-Input Op Amp | 29000 |
|
$1.5530 / $2.3300 | Buy Now |
Part Details for ADA4062-2ARZ-R7
ADA4062-2ARZ-R7 CAD Models
ADA4062-2ARZ-R7 Part Data Attributes
|
ADA4062-2ARZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4062-2ARZ-R7
Analog Devices Inc
Low Power JFET-Input Dual Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 3.3 V/us | |
Supply Current-Max | 0.52 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1400 | |
Voltage Gain-Min | 3980 | |
Width | 3.9 mm |
Alternate Parts for ADA4062-2ARZ-R7
This table gives cross-reference parts and alternative options found for ADA4062-2ARZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4062-2ARZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADA4062-2ARZ-RL | Low Power JFET-Input Dual Op Amp | Analog Devices Inc | ADA4062-2ARZ-R7 vs ADA4062-2ARZ-RL |
ADA4062-2ARZ | Low Power JFET-Input Dual Op Amp | Analog Devices Inc | ADA4062-2ARZ-R7 vs ADA4062-2ARZ |