There are no models available for this part yet.
Overview of ADA1.60 by Conquer Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR5AS-12A-DA1#B00 | Renesas Electronics Corporation | 600V - 5A - Thyristor Medium Power Use |
CAD Models for ADA1.60 by Conquer Electronics Co Ltd
Part Data Attributes for ADA1.60 by Conquer Electronics Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
CONQUER ELECTRONICS CO LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Blow Characteristic
|
TIME LAG
|
Body Height
|
31.7 mm
|
Body Length or Diameter
|
6.35 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Joule Integral-Nom
|
5 J
|
Mounting Feature
|
INLINE/HOLDER
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
BOX
|
Pre-arcing Time-Min
|
2000 ms
|
Rated Breaking Capacity
|
100 A
|
Rated Current
|
1.6 A
|
Rated Voltage(AC)
|
250 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
END CAP
|
Alternate Parts for ADA1.60
This table gives cross-reference parts and alternative options found for ADA1.60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA1.60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GDL1-6/10 | Electric Fuse, Time Delay Blow, 1.6A, 250VAC, 100A (IR), Inline/holder, | Mersen Electrical Power | ADA1.60 vs GDL1-6/10 |
GPA1.60 | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | ADA1.60 vs GPA1.60 |
23501.6P | Electric Fuse, Fast Blow, 1.6A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | ADA1.60 vs 23501.6P |
ATP1.60 | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | ADA1.60 vs ATP1.60 |
CFB0520T/1.6 | Electric Fuse, Time Delay Blow, 1.6A, 250VAC, 100A (IR), Inline/holder, 5x20mm, | Camden Electronics Ltd | ADA1.60 vs CFB0520T/1.6 |
023201.6XP | Electric Fuse, Medium Blow, 1.6A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | ADA1.60 vs 023201.6XP |
4651.6DR | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 100A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | ADA1.60 vs 4651.6DR |
066401.6HXSL | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 100A (IR), Through Hole | Littelfuse Inc | ADA1.60 vs 066401.6HXSL |
JMP-A1.60 | Electric Fuse, | Conquer Electronics Co Ltd | ADA1.60 vs JMP-A1.60 |
0034.3778.G | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | ADA1.60 vs 0034.3778.G |