Part Details for ADA-4643-TR2 by Avago Technologies
Overview of ADA-4643-TR2 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTP8A77980ASKB0CW0SA001 | Renesas Electronics Corporation | ADAS & Automated Driving Solution R-Car V3H Reference Board / Condor-I | |
68464-372 | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 72 Positions, 2.54 mm (0.100in) Pitch. | |
68464-310HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 10 Positions, 2.54 mm (0.100in) Pitch. |
Part Details for ADA-4643-TR2
ADA-4643-TR2 CAD Models
ADA-4643-TR2 Part Data Attributes
|
ADA-4643-TR2
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ADA-4643-TR2
Avago Technologies
0MHz - 2500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, SC-70, SOT-343, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | TSSOP4/6,.08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 15.5 dB | |
Input Power-Max (CW) | 18 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP4/6,.08 | |
Power Supplies | 3.5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 60 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.6 |
Alternate Parts for ADA-4643-TR2
This table gives cross-reference parts and alternative options found for ADA-4643-TR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA-4643-TR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADA-4643-BLKG | Broadcom Limited | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 2500MHz Max, 1 Func, BIPolar, LEAD FREE, PLASTIC, SC-70, SOT-343, 4 PIN | ADA-4643-TR2 vs ADA-4643-BLKG |
ADA-4643 | Avago Technologies | Check for Price | RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | ADA-4643-TR2 vs ADA-4643 |
ADA-4643-BLK | Avago Technologies | Check for Price | 0MHz - 2500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, SC-70, SOT-343, 4 PIN | ADA-4643-TR2 vs ADA-4643-BLK |
ADA-4643-BLK | Broadcom Limited | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 2500MHz Max, 1 Func, BIPolar, PLASTIC, SC-70, SOT-343, 4 PIN | ADA-4643-TR2 vs ADA-4643-BLK |
ADA-4643-BLK | Agilent Technologies Inc | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 2500MHz Max, 1 Func, BIPolar, PLASTIC, SOT-343, SC-70, 4 PIN | ADA-4643-TR2 vs ADA-4643-BLK |
ADA-4643-TR1 | Avago Technologies | Check for Price | 0MHz - 2500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, SC-70, SOT-343, 4 PIN | ADA-4643-TR2 vs ADA-4643-TR1 |
ADA-4643-TR2G | Avago Technologies | Check for Price | 0MHz - 2500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, LEAD FREE, PLASTIC, SC-70, SOT-343, 4 PIN | ADA-4643-TR2 vs ADA-4643-TR2G |
ADA-4643-TR1G | Avago Technologies | Check for Price | 0MHz - 2500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, LEAD FREE, PLASTIC, SC-70, SOT-343, 4 PIN | ADA-4643-TR2 vs ADA-4643-TR1G |