Part Details for AD9978BCPZRL by Analog Devices Inc
Overview of AD9978BCPZRL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Space Technology
Aerospace and Defense
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for AD9978BCPZRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD9978BCPZRLTR-ND
|
DigiKey | IC AFE 2 CHAN 14BIT 40LFCSP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$29.0625 | Buy Now |
DISTI #
584-AD9978BCPZR
|
Mouser Electronics | Analog Front End - AFE Dual 14B, 65 MHz Monolithic AFE RoHS: Compliant | 0 |
|
$29.9500 | Order Now |
DISTI #
26634572
|
Verical | AFE Video 2 ADC 14bit 1.8V 40-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$33.2143 | Buy Now |
|
Rochester Electronics | AD9978 - Dual-Channel, 14-Bit CCD Signal Processor With Precision Timing Core RoHS: Compliant Status: Active Min Qty: 1 | 27392 |
|
$27.4500 / $32.2900 | Buy Now |
Part Details for AD9978BCPZRL
AD9978BCPZRL CAD Models
AD9978BCPZRL Part Data Attributes
|
AD9978BCPZRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9978BCPZRL
Analog Devices Inc
Dual-Channel, 14-Bit CCD Signal Processor with Precision Timing Core
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, ROHS COMPLIANT, LFCSP-40 | |
Pin Count | 40 | |
Manufacturer Package Code | CP-40-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |