Part Details for AD9887AKS-170 by Analog Devices Inc
Overview of AD9887AKS-170 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9887AKSZ-100 | Analog Devices | Dual A/D interface for flat pa |
Price & Stock for AD9887AKS-170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 370 |
|
RFQ | ||
|
Quest Components | 32 |
|
$30.0000 / $32.5000 | Buy Now | |
|
Quest Components | 1 |
|
$33.6000 | Buy Now | |
|
Rochester Electronics | AD9887 - Dual Interface For Flat Panel Display ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 24 |
|
$25.2900 / $29.7500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 78 |
|
$17.5000 / $26.9200 | Buy Now |
Part Details for AD9887AKS-170
AD9887AKS-170 CAD Models
AD9887AKS-170 Part Data Attributes
|
AD9887AKS-170
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9887AKS-170
Analog Devices Inc
IC SPECIALTY CONSUMER CIRCUIT, PQFP160, PLASTIC, MS-022DD-1, MQFP-160, Consumer IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | MQFP-160 | |
Pin Count | 160 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G160 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 160 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP160,1.2SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 28 mm |
Alternate Parts for AD9887AKS-170
This table gives cross-reference parts and alternative options found for AD9887AKS-170. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9887AKS-170, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9887AKSZ-170 | Dual Interface for Flat Panel Display | Analog Devices Inc | AD9887AKS-170 vs AD9887AKSZ-170 |