Part Details for AD9883ABSTZ-140 by Analog Devices Inc
Overview of AD9883ABSTZ-140 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD9883ABSTZ-140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD9883ABSTZ-140-ND
|
DigiKey | IC INTERFACE SPECIALIZED 80LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
52 In Stock |
|
$19.5888 / $28.8500 | Buy Now |
DISTI #
80951415
|
Verical | AFE Video 3 ADC 8bit 3.3V 80-Pin LQFP Tray RoHS: Compliant Min Qty: 37 Package Multiple: 37 Date Code: 2350 | Americas - 37 |
|
$18.3500 / $19.5000 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Rochester Electronics | AD9883 - 140 MSPS Analog Interface For Flat Panel Displays RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 4 |
|
$16.4300 / $19.3200 | Buy Now |
Part Details for AD9883ABSTZ-140
AD9883ABSTZ-140 CAD Models
AD9883ABSTZ-140 Part Data Attributes
|
AD9883ABSTZ-140
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9883ABSTZ-140
Analog Devices Inc
AD9883ABSTZ-140
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, MS-026BEC, LQFP-80 | |
Pin Count | 80 | |
Manufacturer Package Code | ST-80-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for AD9883ABSTZ-140
This table gives cross-reference parts and alternative options found for AD9883ABSTZ-140. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9883ABSTZ-140, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9883ABST-RL140 | IC SPECIALTY CONSUMER CIRCUIT, PQFP80, PLASTIC, MS-026BEC, LQFP-80, Consumer IC:Other | Analog Devices Inc | AD9883ABSTZ-140 vs AD9883ABST-RL140 |