Part Details for AD9875BST by Analog Devices Inc
Overview of AD9875BST by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD9875BST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 69 |
|
RFQ | ||
|
Quest Components | 55 |
|
$17.4566 / $21.2310 | Buy Now | |
|
Rochester Electronics | AD9875 - Broadband Modem Mixed-Signal Front End ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6548 |
|
$13.4900 / $15.8700 | Buy Now |
Part Details for AD9875BST
AD9875BST CAD Models
AD9875BST Part Data Attributes
|
AD9875BST
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9875BST
Analog Devices Inc
IC SPECIALTY TELECOM CIRCUIT, PQFP48, LQFP-48, Telecom IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 0.288 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for AD9875BST
This table gives cross-reference parts and alternative options found for AD9875BST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9875BST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9875BSTZ | IC SPECIALTY TELECOM CIRCUIT, PQFP48, LQFP-48, Telecom IC:Other | Analog Devices Inc | AD9875BST vs AD9875BSTZ |
AD9875BSTRL | IC SPECIALTY TELECOM CIRCUIT, PQFP48, LQFP-48, Telecom IC:Other | Analog Devices Inc | AD9875BST vs AD9875BSTRL |