-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IF Digitizing Subsystem
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9864BCPZRL | Analog Devices | Low Power IF Digitizing Subsys |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK0017
|
Newark | If Subsystem, 24Bit, 270Khz, Lfcsp-Ep-48, Ic Function:If Subsystem, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Ic Package Type:Lfcsp-Ep, No. Of Pins:48Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices AD9864BCPZRL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$21.3200 / $28.6800 | Buy Now |
DISTI #
505-AD9864BCPZRLCT-ND
|
DigiKey | IC IF SUBSYSTEM GEN-PURP 48LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6274 In Stock |
|
$19.7381 / $35.8400 | Buy Now |
DISTI #
584-AD9864BCPZR
|
Mouser Electronics | RF Receiver Low Power IF Digitizing Subsystem RoHS: Compliant | 4854 |
|
$19.2200 / $26.6100 | Buy Now |
|
Analog Devices Inc | Low Power IF Digitizing Subsys Min Qty: 1 Package Multiple: 2500 | 1257 |
|
$14.2200 / $35.8400 | Buy Now |
|
Quest Components | 1 |
|
$18.6428 | Buy Now | |
|
Ameya Holding Limited | IC IF SUBSYSTEM GEN-PURP 48LFCSP | 2535 |
|
RFQ | |
DISTI #
AD9864BCPZRL
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2500 | 0 |
|
$20.0300 | Buy Now |
|
Win Source Electronics | IF Digitizing Subsystem | IC IF SUBSYSTEM GEN-PURP 48LFCSP | 21246 |
|
$8.4790 / $12.7180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9864BCPZRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9864BCPZRL
Analog Devices Inc
IF Digitizing Subsystem
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | CP-48-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Data Rate | 20 Mbps | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |