Microcontrollers and Processors
AD9830ASTZ
Analog Devices Inc
Description: Direct Digital Synthesizer, Waveform Generator

Overview of AD9830ASTZ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
AD9830ASTZ Analog Devices 50 MHz 10-BIT DDS DAC I.C.
AD9830ASTZ-REEL Analog Devices 50 MHz 10-BIT DDS DAC I.C.

Price & Stock for AD9830ASTZ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 50AK0007
Newark Waveform Generator, 50Mhz, 5V, Lqfp, Frequency:50Mhz, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Digital Ic Case:Lqfp, No. Of Pins:48Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:- Rohs Compliant: Yes |Analog Devices AD9830ASTZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 2
  • 1 $42.1300
  • 5 $40.6900
  • 10 $39.2400
  • 25 $37.6900
  • 50 $35.9600
  • 100 $34.2200
  • 250 $32.8700
$32.8700 / $42.1300 Buy Now
DISTI # 505-AD9830ASTZ-ND
DigiKey IC DDS 50MHZ 10BIT 48LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray 34
In Stock
  • 1 $38.8100
  • 10 $29.4560
  • 25 $27.0628
  • 80 $24.7602
  • 230 $23.8875
$23.8875 / $38.8100 Buy Now
DISTI # 584-AD9830ASTZ
Mouser Electronics Data Acquisition ADCs/DACs - Specialized 50 MHz 10-BIT DDS DAC I.C. RoHS: Compliant 27
  • 1 $37.2400
  • 10 $34.3500
  • 25 $29.3400
  • 100 $27.9900
  • 250 $27.9800
$27.9800 / $37.2400 Buy Now
Analog Devices Inc 50 MHz 10-BIT DDS DAC I.C. Package Multiple: 1 110
  • 1 $38.8100
  • 10 $29.4560
  • 25 $27.0628
  • 1,000 $17.5500
$17.5500 / $38.8100 Buy Now
Rochester Electronics Numeric Controlled Oscillator, 16-Bit, CMOS, PQFP48 RoHS: Compliant Status: Active Min Qty: 1 4
  • 1 $27.8700
  • 25 $27.3100
  • 100 $26.2000
  • 500 $25.0800
  • 1,000 $23.6900
$23.6900 / $27.8700 Buy Now

CAD Models for AD9830ASTZ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD9830ASTZ by Analog Devices Inc

AD9830ASTZ
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
QFP
Package Description
TQFP-48
Pin Count
48
Manufacturer Package Code
ST-48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Boundary Scan
NO
Clock Frequency-Max
50 MHz
External Data Bus Width
16
JESD-30 Code
S-PQFP-G48
JESD-609 Code
e3
Length
7 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
7 mm
uPs/uCs/Peripheral ICs Type
DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR
Want to compare parts?
  1. AD9830ASTZ
    Analog Devices Inc
    Direct Digital Synthesizer, Waveform Generator
    VS

Alternate Parts for AD9830ASTZ

This table gives cross-reference parts and alternative options found for AD9830ASTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9830ASTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD9830ASTZ-REEL Direct Digital Synthesizer, Waveform Generator Analog Devices Inc AD9830ASTZ vs AD9830ASTZ-REEL
AD9830AST IC 16-BIT, DSP-NUM CONTROLLED OSCILLATOR, PQFP48, TQFP-48, DSP Peripheral Analog Devices Inc AD9830ASTZ vs AD9830AST
Part Number Description Manufacturer Compare
AD9830AST IC 16-BIT, DSP-NUM CONTROLLED OSCILLATOR, PQFP48, TQFP-48, DSP Peripheral Analog Devices Inc AD9830ASTZ vs AD9830AST
AD9830ASTZ-REEL Direct Digital Synthesizer, Waveform Generator Analog Devices Inc AD9830ASTZ vs AD9830ASTZ-REEL

Related Parts for AD9830ASTZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD9830ASTZ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD9830ASTZ by Analog Devices Inc

  • Please alert me when AD9830ASTZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD9830ASTZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD9830ASTZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD9830ASTZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD9830ASTZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD9830ASTZ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: