Part Details for AD977ARSRL by Analog Devices Inc
Overview of AD977ARSRL by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD977ARSRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD977 - ADC, Successive Approximation, 16-Bit, 1 Func, 3 Channel, Serial Access, BICMOS, PDSO28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3854 |
|
$27.9700 / $32.9100 | Buy Now |
|
ComSIT USA | 16-BIT, 100 KSPS BICMOS A/D CONVERTER ADC, Successive Approximation, 16-Bit, 1 Func, 3 Channel, Serial Access, BICMOS, PDSO28 RoHS: Not Compliant |
|
|
RFQ |
Part Details for AD977ARSRL
AD977ARSRL CAD Models
AD977ARSRL Part Data Attributes
|
AD977ARSRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD977ARSRL
Analog Devices Inc
IC 3-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO28, SKINNY, SSOP-28, Analog to Digital Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP28,.3 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Linearity Error-Max (EL) | 0.0046% | |
Number of Analog In Channels | 3 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for AD977ARSRL
This table gives cross-reference parts and alternative options found for AD977ARSRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD977ARSRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
7809LPRPFK | Maxwell Technologies | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 3 Channel, Serial Access, CMOS, FP-24 | AD977ARSRL vs 7809LPRPFK |
ADS7809U/1K | Burr-Brown Corp | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO20, 0.300 INCH, GREEN, PLASTIC, SOIC-20 | AD977ARSRL vs ADS7809U/1K |
ADS7809U/1K | Texas Instruments | $17.7540 | 16-Bit 10us Serial CMOS Sampling Analog-to-Digital Converter 20-SOIC -40 to 85 | AD977ARSRL vs ADS7809U/1K |
AD977ARZ-REEL7 | Analog Devices Inc | Check for Price | 3-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20 | AD977ARSRL vs AD977ARZ-REEL7 |
AD977AR-REEL | Analog Devices Inc | Check for Price | 16-Bit, 100 kSPS, Serial I/O A/D Converter | AD977ARSRL vs AD977AR-REEL |
ADS7809U | Texas Instruments | $26.4068 | 16-Bit 10us Serial CMOS Sampling Analog-to-Digital Converter 20-SOIC -40 to 85 | AD977ARSRL vs ADS7809U |
AD977ARZ | Analog Devices Inc | Check for Price | 16-Bit, 100 kSPS, Serial I/O A/D Converter | AD977ARSRL vs AD977ARZ |
ADS7809P | Texas Instruments | Check for Price | 16-Bit 10us Serial CMOS Sampling Analog-to-Digital Converter 20-PDIP | AD977ARSRL vs ADS7809P |
7809LPRPFH | Maxwell Technologies | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 3 Channel, Serial Access, CMOS, FP-24 | AD977ARSRL vs 7809LPRPFH |
ADS7809UE4 | Texas Instruments | $22.6091 | 16-Bit 10us Serial CMOS Sampling Analog-to-Digital Converter 20-SOIC -40 to 85 | AD977ARSRL vs ADS7809UE4 |