There are no models available for this part yet.
Overview of AD9763ASTZRL by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9763ASTZRL | Analog Devices | 10 BIT, 125 MSPS Dual TxDAC+ |
Price & Stock for AD9763ASTZRL by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-AD9763ASTZRLCT-ND
|
DigiKey | IC DAC 10BIT A-OUT 48LQFP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1949 In Stock |
|
$16.8250 / $29.2100 | Buy Now | |
DISTI #
584-AD9763ASTZR
|
Mouser Electronics | Digital to Analog Converters - DAC 10 BIT, 125 MSPS Dual TxDAC+ RoHS: Compliant | 0 |
|
$19.2300 | Order Now | |
Analog Devices Inc | 10 BIT, 125 MSPS Dual TxDAC+ Min Qty: 2000 Package Multiple: 2000 | 390 |
|
$12.4800 / $29.2100 | Buy Now | ||
Rochester Electronics | D/A Converter, Parallel, Word Input Loading, 0.035us Settling Time, PQFP48 RoHS: Compliant Status: Active Min Qty: 1 | 1260 |
|
$16.6800 / $19.6300 | Buy Now | ||
DISTI #
AD9763ASTZRL
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 2000 | 0 |
|
$17.6100 | Buy Now |
CAD Models for AD9763ASTZRL by Analog Devices Inc
Part Data Attributes for AD9763ASTZRL by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
QFP
|
Package Description
|
ROHS COMPLIANT, MS-026BBC, LQFP-48
|
Pin Count
|
48
|
Manufacturer Package Code
|
ST-48
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Analog Output Voltage-Max
|
1.25 V
|
Analog Output Voltage-Min
|
-1 V
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
PARALLEL, WORD
|
JESD-30 Code
|
S-PQFP-G48
|
JESD-609 Code
|
e3
|
Length
|
7 mm
|
Linearity Error-Max (EL)
|
0.0977%
|
Moisture Sensitivity Level
|
3
|
Number of Bits
|
10
|
Number of Functions
|
1
|
Number of Terminals
|
48
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Equivalence Code
|
QFP48,.35SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.6 mm
|
Settling Time-Nom (tstl)
|
0.035 µs
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7 mm
|
Alternate Parts for AD9763ASTZRL
This table gives cross-reference parts and alternative options found for AD9763ASTZRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9763ASTZRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC2900Y/250G4 | DUAL, PARALLEL, WORD INPUT LOADING, 0.03us SETTLING TIME, 10-BIT DAC, PQFP48, 7 X 7 MM, 1 MM HEIGHT, GREEN, MS-026ABC, TQFP-48 | Texas Instruments | AD9763ASTZRL vs DAC2900Y/250G4 |
DAC5652IPFBR | Dual-Channel, 10-Bit, 275-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85 | Texas Instruments | AD9763ASTZRL vs DAC5652IPFBR |
AD9763ASTRL | IC DUAL, PARALLEL, WORD INPUT LOADING, 0.035 us SETTLING TIME, 10-BIT DAC, PQFP48, MS-026BBC, LQFP-48, Digital to Analog Converter | Analog Devices Inc | AD9763ASTZRL vs AD9763ASTRL |
DAC5652IPFB | Dual-Channel, 10-Bit, 275-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85 | Texas Instruments | AD9763ASTZRL vs DAC5652IPFB |
DAC2900Y/2K | DUAL, PARALLEL, WORD INPUT LOADING, 0.03us SETTLING TIME, 10-BIT DAC, PQFP48, 7 X 7 MM, 1 MM HEIGHT, TQFP-48 | Texas Instruments | AD9763ASTZRL vs DAC2900Y/2K |
AD9763ASTZ | 10-Bit, 125 MSPS Dual TxDAC+® Digital-to-Analog Converter | Analog Devices Inc | AD9763ASTZRL vs AD9763ASTZ |
DAC2900Y/250 | Dual-Channel, 10-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85 | Texas Instruments | AD9763ASTZRL vs DAC2900Y/250 |
AD9763AST | IC DUAL, PARALLEL, WORD INPUT LOADING, 0.035 us SETTLING TIME, 10-BIT DAC, PQFP48, MS-026BBC, LQFP-48, Digital to Analog Converter | Analog Devices Inc | AD9763ASTZRL vs AD9763AST |
Related Parts for AD9763ASTZRL
-
MC9S12A128CPVEMicrocontrollers
-
ADS41B49IRGZRAnalog to Digital Converters
-
AD9763ASTZDigital to Analog Converters
-
LIS3L02AQ3Other Analog ICs
-
VIPER17HNSwitching Regulator or Controllers
-
MC33074DTBR2GOperational Amplifiers
-
ADG1234YCPZ-REEL7Multiplexers or Switches
-
AD45048ARZ-REELLine Driver or Receivers
-
ADM1025ARQPower Management Circuits