Part Details for AD9751ASTZRL by Analog Devices Inc
Overview of AD9751ASTZRL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9751ASTZRL | Analog Devices | 10-Bit, 300 MSPS TxDAC+ DAC |
Price & Stock for AD9751ASTZRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD9751ASTZRLTR-ND
|
DigiKey | IC DAC 10BIT A-OUT 48LQFP Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$44.4000 | Buy Now |
DISTI #
584-AD9751ASTZR
|
Mouser Electronics | Digital to Analog Converters - DAC 10-Bit, 300 MSPS TxDAC+ DAC RoHS: Compliant | 0 |
|
$50.7500 | Order Now |
|
Analog Devices Inc | 10-Bit, 300 MSPS TxDAC+ DAC Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$32.9600 / $54.3000 | Buy Now |
|
Rochester Electronics | D/A Converter, Parallel, Word Input Loading, 0.011us Settling Time, PQFP48 RoHS: Compliant Status: Active Min Qty: 1 | 3010 |
|
$44.0300 / $51.8000 | Buy Now |
DISTI #
AD9751ASTZRL
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 2000 | 0 |
|
$46.4500 | Buy Now |
Part Details for AD9751ASTZRL
AD9751ASTZRL CAD Models
AD9751ASTZRL Part Data Attributes
|
AD9751ASTZRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9751ASTZRL
Analog Devices Inc
10-Bit, 300 MSPS High Speed TxDAC+® D/A Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | 1.40 MM HEIGHT, PLASTIC, LQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | ST-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 1.25 V | |
Analog Output Voltage-Min | -1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Settling Time-Nom (tstl) | 0.011 µs | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for AD9751ASTZRL
This table gives cross-reference parts and alternative options found for AD9751ASTZRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9751ASTZRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC5652AIRSLT | Dual-Channel, 10-Bit, 275-MSPS Digital-to-Analog Converter (DAC) 48-VQFN -40 to 85 | Texas Instruments | AD9751ASTZRL vs DAC5652AIRSLT |
PDAC5652AIRSLT | Dual-Channel, 10-Bit, 275-MSPS Digital-to-Analog Converter (DAC) 48-VQFN -40 to 85 | Texas Instruments | AD9751ASTZRL vs PDAC5652AIRSLT |
DAC5652AIRSLR | Dual-Channel, 10-Bit, 275-MSPS Digital-to-Analog Converter (DAC) 48-VQFN -40 to 85 | Texas Instruments | AD9751ASTZRL vs DAC5652AIRSLR |