Converters
AD9748ACPZRL7
Analog Devices Inc
Description: 8-Bit, 210 MSPS TxDAC® D/A Converter

Overview of AD9748ACPZRL7 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
AD9748ACPZRL7 Analog Devices 8-BIT 210 MSPS TxDAC DAC IC

Price & Stock for AD9748ACPZRL7 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 49AK9985
Newark Da Converter, 8Bit, 210Msps, Lfcsp-Ep, Resolution (Bits):8Bit, Sampling Rate:210Msps, Data Interface:Cmos, Parallel, Supply Voltage Range:2.7V To 3.6V, Adc/Dac Case Style:Lfcsp-Ep, No. Of Pins:32Pins, Input Channel Type:Parallel Rohs Compliant: Yes |Analog Devices AD9748ACPZRL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1452
  • 1 $10.3600
  • 10 $9.6800
  • 50 $9.4200
  • 100 $8.4800
  • 500 $6.2800
  • 1,000 $6.2300
  • 2,500 $6.1800
  • 5,000 $6.0700
$6.0700 / $10.3600 Buy Now
DISTI # AD9748ACPZRL7CT-ND
DigiKey IC DAC 8BIT A-OUT 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 4520
In Stock
  • 1 $9.6000
  • 10 $6.8070
  • 25 $6.4376
  • 1,500 $6.4375
$6.4375 / $9.6000 Buy Now
DISTI # 584-AD9748ACPZR7
Mouser Electronics Digital to Analog Converters - DAC 8-BIT 210 MSPS TxDAC DAC IC RoHS: Compliant 1467
  • 1 $8.2700
  • 10 $6.8100
  • 25 $6.4400
  • 1,500 $6.4300
$6.4300 / $8.2700 Buy Now
Analog Devices Inc 8-BIT 210 MSPS TxDAC DAC IC Min Qty: 1 Package Multiple: 1500 909
  • 1 $13.6600
  • 10 $9.6830
  • 25 $8.6600
  • 100 $7.5172
  • 250 $6.9638
  • 500 $6.6270
  • 1,000 $4.7900
  • 1,500 $6.4375
$4.7900 / $13.6600 Buy Now
Bristol Electronics   300
RFQ
DISTI # AD9748ACPZRL7
Richardson RFPD CONVERTER - DAC RoHS: Compliant Min Qty: 1500 0
  • 1,500 $6.7300
$6.7300 Buy Now
LCSC 11ns Parallel 0.1LSB 2.7V3.6V 8-bit LFCSP-32(5x5) Digital to Analog Converters (DAC) ROHS 28
  • 1 $6.5184
  • 30 $6.3355
$6.3355 / $6.5184 Buy Now

CAD Models for AD9748ACPZRL7 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD9748ACPZRL7 by Analog Devices Inc

AD9748ACPZRL7
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
QFN
Package Description
5 X 5 MM, LEAD FREE, MO-220VHHD-2, LFCSP-32
Pin Count
32
Manufacturer Package Code
CP-32-7
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog Output Voltage-Max
1.25 V
Analog Output Voltage-Min
-1 V
Converter Type
D/A CONVERTER
Input Bit Code
BINARY, 2'S COMPLEMENT BINARY
Input Format
PARALLEL, 8 BITS
JESD-30 Code
S-XQCC-N32
JESD-609 Code
e3
Length
5 mm
Linearity Error-Max (EL)
0.0391%
Moisture Sensitivity Level
3
Number of Bits
8
Number of Functions
1
Number of Terminals
32
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC32,.2SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Settling Time-Nom (tstl)
0.011 µs
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
5 mm
Want to compare parts?
  1. AD9748ACPZRL7
    Analog Devices Inc
    8-Bit, 210 MSPS TxDAC® D/A Converter
    VS

Alternate Parts for AD9748ACPZRL7

This table gives cross-reference parts and alternative options found for AD9748ACPZRL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9748ACPZRL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD9748ACP-PCB IC PARALLEL, 8 BITS INPUT LOADING, 0.011 us SETTLING TIME, 8-BIT DAC, QCC32, 5 X 5 MM, MO-220VHHD-2, LFCSP-32, Digital to Analog Converter Analog Devices Inc AD9748ACPZRL7 vs AD9748ACP-PCB
AD9748ACP IC PARALLEL, 8 BITS INPUT LOADING, 0.011 us SETTLING TIME, 8-BIT DAC, QCC32, 5 X 5 MM, MO-220VHHD-2, LFCSP-32, Digital to Analog Converter Analog Devices Inc AD9748ACPZRL7 vs AD9748ACP
AD9748ACPRL7 IC PARALLEL, 8 BITS INPUT LOADING, 0.011 us SETTLING TIME, 8-BIT DAC, QCC32, 5 X 5 MM, MO-220VHHD-2, LFCSP-32, Digital to Analog Converter Analog Devices Inc AD9748ACPZRL7 vs AD9748ACPRL7
Part Number Description Manufacturer Compare
AD9748ACP-PCB IC PARALLEL, 8 BITS INPUT LOADING, 0.011 us SETTLING TIME, 8-BIT DAC, QCC32, 5 X 5 MM, MO-220VHHD-2, LFCSP-32, Digital to Analog Converter Analog Devices Inc AD9748ACPZRL7 vs AD9748ACP-PCB
AD9748ACPRL7 IC PARALLEL, 8 BITS INPUT LOADING, 0.011 us SETTLING TIME, 8-BIT DAC, QCC32, 5 X 5 MM, MO-220VHHD-2, LFCSP-32, Digital to Analog Converter Analog Devices Inc AD9748ACPZRL7 vs AD9748ACPRL7
AD9748ACPZ 8-Bit, 210 MSPS TxDAC® D/A Converter Analog Devices Inc AD9748ACPZRL7 vs AD9748ACPZ
AD9748ACP IC PARALLEL, 8 BITS INPUT LOADING, 0.011 us SETTLING TIME, 8-BIT DAC, QCC32, 5 X 5 MM, MO-220VHHD-2, LFCSP-32, Digital to Analog Converter Analog Devices Inc AD9748ACPZRL7 vs AD9748ACP

Related Parts for AD9748ACPZRL7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD9748ACPZRL7 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD9748ACPZRL7 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD9748ACPZRL7 would you like to use for your alert(s)?
  • Please alert me when AD9748ACPZRL7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD9748ACPZRL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD9748ACPZRL7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD9748ACPZRL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD9748ACPZRL7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD9748ACPZRL7 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: