-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit, 210 MSPS TxDAC® D/A Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9984
|
Newark | Da Converter, 8Bit, 210Msps, Lfcsp-Ep, Resolution (Bits):8Bit, Sampling Rate:210Msps, Data Interface:Cmos, Parallel, Supply Voltage Range:2.7V To 3.6V, Adc/Dac Case Style:Lfcsp-Ep, No. Of Pins:32Pins, Input Channel Type:Parallel Rohs Compliant: Yes |Analog Devices AD9748ACPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 46 |
|
$7.5100 / $11.3500 | Buy Now |
DISTI #
505-AD9748ACPZ-ND
|
DigiKey | IC DAC 8BIT A-OUT 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
408 In Stock |
|
$6.9180 / $10.9200 | Buy Now |
DISTI #
584-AD9748ACPZ
|
Mouser Electronics | Digital to Analog Converters - DAC 8-BIT 210 MSPS TxDAC DAC IC RoHS: Compliant | 696 |
|
$6.5800 / $10.9100 | Buy Now |
|
Analog Devices Inc | 8-BIT 210 MSPS TxDAC DAC IC Min Qty: 1 Package Multiple: 1 | 11844 |
|
$4.7900 / $10.9200 | Buy Now |
|
Quest Components | PARALLEL, 8 BITS INPUT LOADING, 0.011 us SETTLING TIME, 8-BIT DAC, QCC32 | 1 |
|
$8.7150 / $13.0725 | Buy Now |
|
Quest Components | PARALLEL, 8 BITS INPUT LOADING, 0.011 us SETTLING TIME, 8-BIT DAC, QCC32 | 12 |
|
$8.7150 / $13.0725 | Buy Now |
|
Rochester Electronics | D/A Converter, Parallel, 8 Bits Input Loading, 0.011us Settling Time RoHS: Compliant Status: Active Min Qty: 1 | 27 |
|
$6.3800 / $7.5100 | Buy Now |
|
LCSC | 11ns Parallel 0.1LSB 2.7V3.6V 8Bit LFCSP-32(5x5) Digital To Analog Converters (DACs) ROHS | 7 |
|
$6.7036 / $9.0630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9748ACPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9748ACPZ
Analog Devices Inc
8-Bit, 210 MSPS TxDAC® D/A Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, LEAD FREE, MO-220VHHD-2, LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 1.25 V | |
Analog Output Voltage-Min | -1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0391% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Settling Time-Nom (tstl) | 0.011 µs | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for AD9748ACPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9748ACPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9748ACP-PCB | IC PARALLEL, 8 BITS INPUT LOADING, 0.011 us SETTLING TIME, 8-BIT DAC, QCC32, 5 X 5 MM, MO-220VHHD-2, LFCSP-32, Digital to Analog Converter | Analog Devices Inc | AD9748ACPZ vs AD9748ACP-PCB |
AD9748ACPRL7 | IC PARALLEL, 8 BITS INPUT LOADING, 0.011 us SETTLING TIME, 8-BIT DAC, QCC32, 5 X 5 MM, MO-220VHHD-2, LFCSP-32, Digital to Analog Converter | Analog Devices Inc | AD9748ACPZ vs AD9748ACPRL7 |
AD9748ACP | IC PARALLEL, 8 BITS INPUT LOADING, 0.011 us SETTLING TIME, 8-BIT DAC, QCC32, 5 X 5 MM, MO-220VHHD-2, LFCSP-32, Digital to Analog Converter | Analog Devices Inc | AD9748ACPZ vs AD9748ACP |