There are no models available for this part yet.
Overview of AD9735BBCZRL by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9735BBCZRL | Analog Devices | 12-Bit 1.2 GSPS DAC |
Price & Stock for AD9735BBCZRL by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AD9735BBCZRLTR-ND
|
DigiKey | IC DAC 12BIT A-OUT 160CSPBGA Min Qty: 1500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$37.7625 | Buy Now | |
DISTI #
584-AD9735BBCZR
|
Mouser Electronics | Digital to Analog Converters - DAC 12-Bit 1.2 GSPS DAC RoHS: Compliant | 0 |
|
$38.1200 | Order Now | |
Analog Devices Inc | 12-Bit 1.2 GSPS DAC Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$28.0400 / $46.1700 | Buy Now | ||
Rochester Electronics | AD9735 - 12-Bit, 1200 MSPS DACs RoHS: Compliant Status: Active Min Qty: 1 | 1500 |
|
$37.4500 / $44.0600 | Buy Now | ||
DISTI #
AD9735BBCZRL
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1500 | 0 |
|
$39.5000 | Buy Now |
CAD Models for AD9735BBCZRL by Analog Devices Inc
Part Data Attributes for AD9735BBCZRL by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
BGA
|
Package Description
|
LEAD FREE, MO-205AE, CSPBGA-160
|
Pin Count
|
160
|
Manufacturer Package Code
|
BC-160-1
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog Output Voltage-Max
|
1 V
|
Analog Output Voltage-Min
|
-1 V
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY, 2'S COMPLEMENT BINARY
|
Input Format
|
SERIAL
|
JESD-30 Code
|
S-XBGA-B160
|
JESD-609 Code
|
e1
|
Length
|
12 mm
|
Linearity Error-Max (EL)
|
0.0366%
|
Moisture Sensitivity Level
|
3
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
160
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
LFBGA
|
Package Equivalence Code
|
BGA160,14X14,32
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.4 mm
|
Supply Voltage-Nom
|
1.8 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
12 mm
|
Alternate Parts for AD9735BBCZRL
This table gives cross-reference parts and alternative options found for AD9735BBCZRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9735BBCZRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9735BBCZ | 12-Bit, 1200 MSPS DACs | Analog Devices Inc | AD9735BBCZRL vs AD9735BBCZ |
AD9735BBCRL | 12-Bit, 1200 MSPS DACs | Analog Devices Inc | AD9735BBCZRL vs AD9735BBCRL |
Related Parts for AD9735BBCZRL
-
AD9634BCPZ-170Analog to Digital Converters
-
AD9735BBCZDigital to Analog Converters
-
ADNB-6001Other Analog ICs
-
ADP1111ARZ-12-REELSwitching Regulator or Controllers
-
AD8544AROperational Amplifiers
-
ADG431BRMultiplexers or Switches
-
ADM241LJRLine Driver or Receivers
-
ADM6823SYRJZ-RL7Power Management Circuits
-
ADP170AUJZ-1.5-R7Linear Regulator ICs