-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit, 100 MSPS+ TxDAC® D/A Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7884
|
Newark | Da Converter, 8Bit, 125Msps, Wsoic, Resolution (Bits):8Bit, Sampling Rate:125Msps, Data Interface:Cmos, Parallel, Ttl, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Wsoic, No. Of Pins:28Pins, Input Channel Type:Parallel Rohs Compliant: Yes |Analog Devices AD9708ARZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 65 |
|
$10.4700 / $14.1900 | Buy Now |
DISTI #
505-AD9708ARZ-ND
|
DigiKey | IC DAC 8BIT A-OUT 28SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
55 In Stock |
|
$8.6374 / $13.6400 | Buy Now |
DISTI #
584-AD9708ARZ
|
Mouser Electronics | Digital to Analog Converters - DAC 8-Bit, 100 MSPS+ TxDAC D/A Converter RoHS: Compliant | 119 |
|
$9.0900 / $13.6400 | Buy Now |
|
Analog Devices Inc | 8 BIT 125 MSPS+ TxDAC DAC Min Qty: 1 Package Multiple: 27 | 38 |
|
$5.9700 / $13.6400 | Buy Now |
DISTI #
25018889
|
Verical | DAC 1-CH Segment 8-bit 28-Pin SOIC W Tube RoHS: Compliant Min Qty: 27 Package Multiple: 27 | Americas - 27 |
|
$9.1857 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | 87 |
|
$9.6089 / $11.6865 | Buy Now | |
|
Rochester Electronics | D/A Converter, Parallel, 8 Bits Input Loading, 0.035us Settling Time, PDSO28 RoHS: Compliant Status: Active Min Qty: 1 | 4579 |
|
$7.9700 / $9.3800 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 15 |
|
$14.5906 | Buy Now |
DISTI #
AD9708ARZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 54 | 0 |
|
$8.4000 / $8.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9708ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9708ARZ
Analog Devices Inc
8-Bit, 100 MSPS+ TxDAC® D/A Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, SOIC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RW-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Nom (tstl) | 0.035 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for AD9708ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9708ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC908U | 8-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85 | Texas Instruments | AD9708ARZ vs DAC908U |
AD9708AR | 8-Bit, 100 MSPS+ TxDAC® D/A Converter | Analog Devices Inc | AD9708ARZ vs AD9708AR |
AD9708ARRL | IC PARALLEL, 8 BITS INPUT LOADING, 0.035 us SETTLING TIME, 8-BIT DAC, PDSO28, 0.300 INCH, SOIC-28, Digital to Analog Converter | Analog Devices Inc | AD9708ARZ vs AD9708ARRL |