-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14-Bit, 2.0 GSPS/2.6 GSPS, JESD204B, Dual Analog-to-Digital Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9689BBPZ-2000 | Analog Devices | Dual 14 bit 2.0Gsps ADC | |
AD9689BBPZRL-2600 | Analog Devices | Dual 14 bit 2.6Gsps ADC | |
AD9689BBPZ-2600 | Analog Devices | Dual 14 bit 2.6Gsps ADC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9954
|
Newark | Adc, 14Bit, 2Gsps, Bga-196, Resolution (Bits):14Bit, Sampling Rate:2Gsps, Input Channel Type:Differential, Single Ended, Data Interface:3 Wire, Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:950Mv, No. Of Pins:196Pins Rohs Compliant: Yes |Analog Devices AD9689BBPZ-2000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1,497.1100 | Buy Now |
DISTI #
AD9689BBPZ-2000-ND
|
DigiKey | IC ADC 14BIT PIPELINED 196BGA Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$1,481.8900 | Buy Now |
DISTI #
584-AD9689BBPZ-2000
|
Mouser Electronics | Analog to Digital Converters - ADC Dual 14 bit 2.0Gsps ADC RoHS: Compliant | 0 |
|
$1,481.8800 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9689BBPZ-2000
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9689BBPZ-2000
Analog Devices Inc
14-Bit, 2.0 GSPS/2.6 GSPS, JESD204B, Dual Analog-to-Digital Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | BGA-196 | |
Pin Count | 196 | |
Manufacturer Package Code | BP-196-4 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.5.A.4 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-27 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | -2 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PBGA-B196 | |
Length | 12 mm | |
Linearity Error-Max (EL) | 0.0494% | |
Number of Analog In Channels | 2 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 196 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Sample Rate | 2000 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.57 mm | |
Supply Voltage-Nom | 0.975 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm |