Part Details for AD9680BCPZRL7-500 by Analog Devices Inc
Overview of AD9680BCPZRL7-500 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9680BCPZRL7-1000 | Analog Devices | 14Bit Dual 1 Gsps ADC JESD204 | |
AD9680BCPZRL7-820 | Analog Devices | 14Bit Dual .820Gsps ADC JESD20 | |
AD9680BCPZRL7-500 | Analog Devices | 14Bit Dual .5Gsps ADC JESD204 |
Price & Stock for AD9680BCPZRL7-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD9680BCPZRL7-500TR-ND
|
DigiKey | IC ADC 14BIT PIPELINED 64QFN Min Qty: 750 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$470.3500 | Buy Now |
DISTI #
584-AD9680BCPZRL7500
|
Mouser Electronics | Analog to Digital Converters - ADC 14Bit Dual .5Gsps ADC JESD204 RoHS: Compliant | 0 |
|
$470.3500 | Order Now |
Part Details for AD9680BCPZRL7-500
AD9680BCPZRL7-500 CAD Models
AD9680BCPZRL7-500 Part Data Attributes
|
AD9680BCPZRL7-500
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9680BCPZRL7-500
Analog Devices Inc
14-Bit, 1.25 GSPS/1 GSPS/820 MSPS/500 MSPS JESD204B, Dual Analog-to-Digital Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | CP-64-15 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.5.A.4 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.06 V | |
Analog Input Voltage-Min | -2.06 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Linearity Error-Max (EL) | 0.0305% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 2 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 500 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 1.25 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
Alternate Parts for AD9680BCPZRL7-500
This table gives cross-reference parts and alternative options found for AD9680BCPZRL7-500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9680BCPZRL7-500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9680BCPZ-500 | 14-Bit, 1.25 GSPS/1 GSPS/820 MSPS/500 MSPS JESD204B, Dual Analog-to-Digital Converter | Analog Devices Inc | AD9680BCPZRL7-500 vs AD9680BCPZ-500 |