AD9680BCPZ-1250
Analog Devices Inc
Description: 14-Bit, 1.25 GSPS/1 GSPS/820 MSPS/500 MSPS JESD204B, Dual Analog-to-Digital Converter

Overview of AD9680BCPZ-1250 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
AD9680BCPZ-1250 Analog Devices 14Bit Dual 1.25 Gsps ADC JESD2
AD9680BCPZRL7-1250 Analog Devices 14Bit Dual 1.25 Gsps ADC JESD2
AD9680BCPZ-1000 Analog Devices 14Bit Dual 1 Gsps ADC JESD204B

Price & Stock for AD9680BCPZ-1250 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # AD9680BCPZ-1250-ND
DigiKey IC ADC 14BIT PIPELINED 64LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray 1
In Stock
  • 1 $1,197.9100
$1,197.9100 Buy Now
DISTI # 584-AD9680BCPZ-1250
Mouser Electronics Analog to Digital Converters - ADC 14Bit Dual 1.25 Gsps ADC JESD204B RoHS: Compliant 0
  • 1 $1,248.5000
$1,248.5000 Order Now
DISTI # AD9680BCPZ-1250
Richardson RFPD CONVERTER - ADC RoHS: Compliant Min Qty: 1 0
  • 1 $1,303.3300
  • 3 $1,286.1800
  • 5 $1,269.4700
  • 10 $1,237.3400
  • 25 $1,221.8700
$1,221.8700 / $1,303.3300 Buy Now
Win Source Electronics IC ADC 14BIT PIPELINED 64LFCSP 300
  • 1 $397.2230
$397.2230 Buy Now

CAD Models for AD9680BCPZ-1250 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD9680BCPZ-1250 by Analog Devices Inc

AD9680BCPZ-1250
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
LFCSP-64
Pin Count
64
Manufacturer Package Code
CP-64-15
Reach Compliance Code
compliant
ECCN Code
3A001.A.5.A.4
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog Input Voltage-Max
1.58 V
Analog Input Voltage-Min
-1.58 V
Converter Type
ADC, PROPRIETARY METHOD
JESD-30 Code
S-XQCC-N64
JESD-609 Code
e3
Length
9 mm
Linearity Error-Max (EL)
0.0366%
Moisture Sensitivity Level
3
Number of Analog In Channels
2
Number of Bits
14
Number of Functions
1
Number of Terminals
64
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
OFFSET BINARY, 2'S COMPLEMENT BINARY
Output Format
SERIAL
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC64,.35SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Sample Rate
1250 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
0.8 mm
Supply Voltage-Nom
1.25 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
9 mm
Want to compare parts?
  1. AD9680BCPZ-1250
    Analog Devices Inc
    14-Bit, 1.25 GSPS/1 GSPS/820 MSPS/500 MSPS JESD204B, Dual Analog-to-Digital Converter
    VS

Related Parts for AD9680BCPZ-1250

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD9680BCPZ-1250 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD9680BCPZ-1250 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD9680BCPZ-1250 would you like to use for your alert(s)?
  • Please alert me when AD9680BCPZ-1250 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD9680BCPZ-1250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD9680BCPZ-1250 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD9680BCPZ-1250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD9680BCPZ-1250.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD9680BCPZ-1250 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: