-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14-Bit, 80/105/125/150 MSPS, 1.8 V Dual Analog-to-Digital Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9640ABCPZRL7-125 | Analog Devices | 14Bit 125Msps Dual 1.8V PB Fre | |
AD9640ABCPZ-125 | Analog Devices | 14Bit 125Msps Dual 1.8V PB Fre | |
AD9640ABCPZ-80 | Analog Devices | 14Bit 80Msps Dual 1.8V PB Free |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD9640ABCPZ-150-ND
|
DigiKey | IC ADC 14BIT PIPELINED 64LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
3 In Stock |
|
$175.7376 / $209.8300 | Buy Now |
DISTI #
584-AD9640ABCPZ-150
|
Mouser Electronics | Analog to Digital Converters - ADC 14Bit 150Msps Dual 1.8V PB Free ADC RoHS: Compliant | 6 |
|
$168.7200 / $214.0300 | Buy Now |
|
Analog Devices Inc | 14Bit 150Msps Dual 1.8V PB Fre Package Multiple: 1 | 2015 |
|
$130.5000 / $209.8300 | Buy Now |
DISTI #
25837592
|
Verical | 2-Channel Dual ADC Pipelined 150Msps 14-bit Parallel 64-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1525 | Americas - 1 |
|
$34.4100 | Buy Now |
DISTI #
61587701
|
Verical | 2-Channel Dual ADC Pipelined 150Msps 14-bit Parallel 64-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2211 | Americas - 1 |
|
$183.9300 | Buy Now |
DISTI #
AD9640ABCPZ-150
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 3 | 0 |
|
$179.2500 / $188.6900 | Buy Now |
DISTI #
C1S103100487372
|
Chip1Stop | Dual ADC Pipelined 150Msps 14-bit Parallel 64-Pin LFCSP EP RoHS: Compliant pbFree: Yes Container: Tray | 14 |
|
$179.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9640ABCPZ-150
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9640ABCPZ-150
Analog Devices Inc
14-Bit, 80/105/125/150 MSPS, 1.8 V Dual Analog-to-Digital Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD-4, LFCSP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | CP-64-6 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.3 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.007 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Linearity Error-Max (EL) | 0.0305% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 2 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE | |
Output Format | PARALLEL, WORD | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 150 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for AD9640ABCPZ-150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9640ABCPZ-150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9627BCPZ-150 | IC DUAL 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, QCC64, 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD-4, LFCSP-64, Analog to Digital Converter | Analog Devices Inc | AD9640ABCPZ-150 vs AD9627BCPZ-150 |
AD9627BCPZ11-150 | IC DUAL 1-CH 11-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, QCC64, 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD-4, LFCSP-64, Analog to Digital Converter | Analog Devices Inc | AD9640ABCPZ-150 vs AD9627BCPZ11-150 |
AD9601BCPZ-250 | 10-Bit, 200 MSPS/250 MSPS 1.8 V Analog-to-Digital Converter | Analog Devices Inc | AD9640ABCPZ-150 vs AD9601BCPZ-250 |