Part Details for AD9630AR-REEL by Analog Devices Inc
Overview of AD9630AR-REEL by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS |
Part Details for AD9630AR-REEL
AD9630AR-REEL CAD Models
AD9630AR-REEL Part Data Attributes
|
AD9630AR-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9630AR-REEL
Analog Devices Inc
IC BUFFER AMPLIFIER, PDSO8, SOIC-8, Buffer Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 25 µA | |
Bandwidth (3dB)-Nom | 120 MHz | |
Bias Current-Max (IIB) @25C | 25 µA | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Min | 0.05 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.7 V/us | |
Slew Rate-Nom | 1200 V/us | |
Supply Current-Max | 26 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for AD9630AR-REEL
This table gives cross-reference parts and alternative options found for AD9630AR-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9630AR-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9630AR | IC BUFFER AMPLIFIER, PDSO8, SOIC-8, Buffer Amplifier | Analog Devices Inc | AD9630AR-REEL vs AD9630AR |
HA3-5033-5 | BUFFER AMPLIFIER, PDIP8, PLASTIC, MS-001-BA, DIP-8 | Intersil Corporation | AD9630AR-REEL vs HA3-5033-5 |
AD9630SQ/883B | IC BUFFER AMPLIFIER, CDIP8, CERAMIC, DIP-8, Buffer Amplifier | Analog Devices Inc | AD9630AR-REEL vs AD9630SQ/883B |
AD9620CHIPS | IC BUFFER AMPLIFIER, UUC13, 0.060 X 0.050 INCH, 0.015 INCH HEIGHT, DIE-10, Buffer Amplifier | Analog Devices Inc | AD9630AR-REEL vs AD9620CHIPS |