Converters
AD9628BCPZ-105
Description: 12-Bit, 125/105 MSPS, 1.8 V Dual Analog-to-Digital Converter

Overview of AD9628BCPZ-105 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
AD9628BCPZRL7-125 Analog Devices 12Bit 125Msps 1.8V Dual ADC
AD9628BCPZRL7-105 Analog Devices 12Bit 105Msps 1.8V Dual ADC
AD9628BCPZ-105 Analog Devices 12Bit 105Msps 1.8V Dual ADC

Price & Stock for AD9628BCPZ-105 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 60AK7855
Newark Adc, 12Bit, 105Msps, Lfcsp-Vq-Ep-64, Resolution (Bits):12Bit, Sampling Rate:105Msps, Input Channel Type:Differential, Data Interface:Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:1.7V, Supply Voltage Max:1.9V Rohs Compliant: Yes |Analog Devices AD9628BCPZ-105 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 28
  • 1 $63.5200
  • 5 $59.0700
  • 10 $54.6100
  • 25 $51.2200
  • 50 $50.0500
  • 100 $49.9800
$49.9800 / $63.5200 Buy Now
DISTI # 505-AD9628BCPZ-105-ND
DigiKey IC ADC 12BIT PIPELINED 64LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray 10
In Stock
  • 1 $68.6500
  • 10 $54.0060
  • 25 $50.2668
  • 80 $47.6500
$47.6500 / $68.6500 Buy Now
DISTI # 584-AD9628BCPZ-105
Mouser Electronics Analog to Digital Converters - ADC 12Bit 105Msps 1.8V Dual ADC RoHS: Compliant 757
  • 1 $67.0700
  • 10 $54.0100
$54.0100 / $67.0700 Buy Now
Analog Devices Inc 12Bit 105Msps 1.8V Dual ADC Package Multiple: 1 2
  • 1 $68.6500
  • 10 $54.0060
  • 25 $50.2668
  • 1,000 $35.4000
$35.4000 / $68.6500 Buy Now
Bristol Electronics   2
RFQ
DISTI # AD9628BCPZ-105
Richardson RFPD CONVERTER - ADC RoHS: Compliant Min Qty: 13 0
  • 13 $55.5500
  • 25 $53.2600
  • 100 $51.8500
  • 500 $50.5000
  • 1,000 $49.8500
$49.8500 / $55.5500 Buy Now
Win Source Electronics 12-Bit, 125/105 MSPS, 1.8 V Dual Analog-to-Digital Converter 480
  • 1 $85.7980
  • 2 $83.1160
  • 3 $80.4350
  • 4 $77.7540
  • 5 $69.7110
$69.7110 / $85.7980 Buy Now

CAD Models for AD9628BCPZ-105 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD9628BCPZ-105 by Analog Devices Inc

AD9628BCPZ-105
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
QFN
Package Description
9 X 9 MM, ROHS COMPLIANT, MO-220VMMD-4, LFCSP-64
Pin Count
64
Manufacturer Package Code
CP-64-4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog Input Voltage-Max
2 V
Analog Input Voltage-Min
-2 V
Conversion Time-Max
0.00952 µs
Converter Type
ADC, FLASH METHOD
JESD-30 Code
S-XQCC-N64
JESD-609 Code
e3
Length
9 mm
Linearity Error-Max (EL)
0.0183%
Moisture Sensitivity Level
3
Number of Analog In Channels
2
Number of Bits
12
Number of Functions
1
Number of Terminals
64
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE
Output Format
SERIAL
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC64,.35SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
105 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
1 mm
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
9 mm
Want to compare parts?
  1. AD9628BCPZ-105
    Analog Devices Inc
    12-Bit, 125/105 MSPS, 1.8 V Dual Analog-to-Digital Converter
    VS

Related Parts for AD9628BCPZ-105

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD9628BCPZ-105 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD9628BCPZ-105 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD9628BCPZ-105 would you like to use for your alert(s)?
  • Please alert me when AD9628BCPZ-105 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD9628BCPZ-105 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD9628BCPZ-105 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD9628BCPZ-105 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD9628BCPZ-105.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD9628BCPZ-105 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: