Part Details for AD9618SQ/883B by Analog Devices Inc
Overview of AD9618SQ/883B by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
Part Details for AD9618SQ/883B
AD9618SQ/883B CAD Models
AD9618SQ/883B Part Data Attributes
|
AD9618SQ/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9618SQ/883B
Analog Devices Inc
IC OP-AMP, 2200 uV OFFSET-MAX, 8000 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Bias Current-Max (IIB) @25C | 45 µA | |
Common-mode Reject Ratio-Min | 50 dB | |
Common-mode Reject Ratio-Nom | 60 dB | |
Frequency Compensation | YES (AVCL>=5) | |
Input Offset Voltage-Max | 2200 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 1400 V/us | |
Slew Rate-Nom | 1800 V/us | |
Supply Current-Max | 43 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 8000000 | |
Wideband | YES | |
Width | 7.62 mm |
Alternate Parts for AD9618SQ/883B
This table gives cross-reference parts and alternative options found for AD9618SQ/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9618SQ/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9086803MPA | IC OP-AMP, 1350 uV OFFSET-MAX, CDIP8, CERDIP-8, Operational Amplifier | Analog Devices Inc | AD9618SQ/883B vs 5962-9086803MPA |
AD9618SQ | IC OP-AMP, 2200 uV OFFSET-MAX, 8000 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | Analog Devices Inc | AD9618SQ/883B vs AD9618SQ |
5962-9086804MPX | IC OP-AMP, 1350 uV OFFSET-MAX, CDIP8, CERDIP-8, Operational Amplifier | Analog Devices Inc | AD9618SQ/883B vs 5962-9086804MPX |
5962-9086804MPA | IC OP-AMP, 1350 uV OFFSET-MAX, CDIP8, CERDIP-8, Operational Amplifier | Analog Devices Inc | AD9618SQ/883B vs 5962-9086804MPA |
AD9618BQ | IC OP-AMP, 1100 uV OFFSET-MAX, 8000 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | Analog Devices Inc | AD9618SQ/883B vs AD9618BQ |
AD9618SQ/883B | OP-AMP, 2200uV OFFSET-MAX, 8000MHz BAND WIDTH, CDIP8, CERDIP-8 | Rochester Electronics LLC | AD9618SQ/883B vs AD9618SQ/883B |
AD9618TQ/883B | IC OP-AMP, 1100 uV OFFSET-MAX, 8000 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | Analog Devices Inc | AD9618SQ/883B vs AD9618TQ/883B |
AD9618TQ/883B | OP-AMP, 1100uV OFFSET-MAX, 8000MHz BAND WIDTH, CDIP8, CERDIP-8 | Rochester Electronics LLC | AD9618SQ/883B vs AD9618TQ/883B |
AD9618BQ | OP-AMP, 1100uV OFFSET-MAX, 8000MHz BAND WIDTH, CDIP8, CERDIP-8 | Rochester Electronics LLC | AD9618SQ/883B vs AD9618BQ |