Microcontrollers and Processors
AD9540BCPZ
Description: Low Jitter, DDS-based Clock Generator and Synthesizer

Overview of AD9540BCPZ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
AD9540BCPZ Analog Devices 650 MHz Clock Generator
AD9540BCPZ-REEL7 Analog Devices 650 MHz Clock Generator on ree

Price & Stock for AD9540BCPZ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 505-AD9540BCPZ-ND
DigiKey IC CLOCK GENERATOR 48LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray 25
In Stock
  • 1 $43.3800
  • 10 $33.1640
  • 25 $30.5500
  • 80 $28.0360
  • 230 $27.3750
$27.3750 / $43.3800 Buy Now
DISTI # 584-AD9540BCPZ
Mouser Electronics Clock Generators & Support Products 650 MHz Clock Generator on reel RoHS: Compliant 0
  • 260 $27.3700
$27.3700 Order Now
Analog Devices Inc 650 MHz Clock Generator Package Multiple: 1 1840
  • 1 $43.3800
  • 10 $33.1640
  • 25 $30.5500
  • 1,000 $20.3400
$20.3400 / $43.3800 Buy Now
Rochester Electronics Clock Generator, CMOS RoHS: Compliant Status: Active Min Qty: 1 2653
  • 1 $31.9400
  • 25 $31.3000
  • 100 $30.0200
  • 500 $28.7400
  • 1,000 $27.1500
$27.1500 / $31.9400 Buy Now
Velocity Electronics Our Stock 15
RFQ
DISTI # C1S103100685947
Chip1Stop Clock Generator Automotive 48-Pin LFCSP EP Tray RoHS: Compliant pbFree: Yes Container: Tray 16
  • 1 $27.4000
$27.4000 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 1
  • 1 $23.0800
  • 100 $17.3100
  • 1,000 $15.0000
$15.0000 / $23.0800 Buy Now

CAD Models for AD9540BCPZ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD9540BCPZ by Analog Devices Inc

AD9540BCPZ
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
QFN
Pin Count
48
Manufacturer Package Code
CP-48-4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
JESD-30 Code
S-XQCC-N48
JESD-609 Code
e3
Length
7 mm
Moisture Sensitivity Level
3
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Clock Frequency-Max
655 MHz
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Primary Clock/Crystal Frequency-Nom
2700 MHz
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Max
1.89 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
7 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, OTHER
Want to compare parts?
  1. AD9540BCPZ
    Analog Devices Inc
    Low Jitter, DDS-based Clock Generator and Synthesizer
    VS

Related Parts for AD9540BCPZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD9540BCPZ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD9540BCPZ by Analog Devices Inc

  • Please alert me when AD9540BCPZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD9540BCPZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD9540BCPZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD9540BCPZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD9540BCPZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD9540BCPZ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: