-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14-Output Clock Generator with Integrated 1.6 GHz VCO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7841
|
Newark | Ic, Clock Distributn, 3.135-3.465V/Lfcsp, Clock Ic Type:Clock Generator, Frequency:1.8Ghz, No. Of Outputs:14Outputs, Supply Voltage Min:3.135V, Supply Voltage Max:3.465V, Clock Ic Case Style:Lfcsp-Vq-Ep, No. Of Pins:64Pins Rohs Compliant: Yes |Analog Devices AD9516-4BCPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$15.4000 / $20.5000 | Buy Now |
DISTI #
505-AD9516-4BCPZ-ND
|
DigiKey | IC CLOCK GENERATOR 64LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
215 In Stock |
|
$14.0913 / $19.7100 | Buy Now |
DISTI #
584-AD9516-4BCPZ
|
Mouser Electronics | Clock Generators & Support Products Clock IC with 1.8GHz on-chip VCO RoHS: Compliant | 46 |
|
$14.0000 / $19.7100 | Buy Now |
DISTI #
V36:1790_06216291
|
Arrow Electronics | Clock Generator 0MHz to 2.4GHz-IN 2950MHz-OUT 64-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 49 Package Multiple: 49 Lead time: 10 Weeks Date Code: 2227 | Americas - 14 |
|
$13.3000 / $15.4400 | Buy Now |
|
Analog Devices Inc | Clock IC with 1.8GHz on-chip Min Qty: 1 Package Multiple: 1 | 48 |
|
$9.3800 / $19.7100 | Buy Now |
DISTI #
69202946
|
Verical | Clock Generator 0MHz to 2.4GHz-IN 2950MHz-OUT 64-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 14 Package Multiple: 14 Date Code: 2227 | Americas - 14 |
|
$13.3000 / $15.4400 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | CLOCK DRIVER, 9516 SERIES, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S) | 314 |
|
$10.0139 / $14.0821 | Buy Now |
|
Rochester Electronics | AD9516 - 14-Output Clock Generator RoHS: Compliant Status: Active Min Qty: 1 | 1741 |
|
$12.5300 / $14.7400 | Buy Now |
|
Velocity Electronics | Our Stock | 500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9516-4BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9516-4BCPZ
Analog Devices Inc
14-Output Clock Generator with Integrated 1.6 GHz VCO
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD-4, LFCSP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | CP-64-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Family | 9516 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Logic IC Type | CLOCK DRIVER/DIVIDER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 64 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 1.18 ns | |
Propagation Delay (tpd) | 2.6 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.675 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm | |
fmax-Min | 2950 MHz |
This table gives cross-reference parts and alternative options found for AD9516-4BCPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9516-4BCPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9516-0BCPZ-REEL7 | 14-Output Clock Generator with Integrated 2.8 GHz VCO | Analog Devices Inc | AD9516-4BCPZ vs AD9516-0BCPZ-REEL7 |
AD9516-3BCPZ-REEL7 | 14-Output Clock Generator with Integrated 2.0 GHz VCO | Analog Devices Inc | AD9516-4BCPZ vs AD9516-3BCPZ-REEL7 |