-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2 GHz Clock Distribution IC, Two 1.6 GHz Inputs, Dividers, Delay Adjust, Five Outputs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9512BCPZ-REEL7 | Analog Devices | 800MHz Clock Distribution IC | |
AD9512BCPZ | Analog Devices | 800MHz Clock Distribution IC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9911
|
Newark | Ic, Clock Distributn, 3.135-3.465V/Lfcsp, Clock Ic Type:Clock Distribution, Divider, Frequency:1.2Ghz, No. Of Outputs:5Outputs, Supply Voltage Min:3.135V, Supply Voltage Max:3.465V, Clock Ic Case Style:Lfcsp, No. Of Pins:48Pins Rohs Compliant: Yes |Analog Devices AD9512BCPZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$14.0400 / $19.0100 | Buy Now |
DISTI #
AD9512BCPZ-ND
|
DigiKey | IC CLK BUFFER 2:5 1.2GHZ 48LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
137 In Stock |
|
$11.2125 / $21.1200 | Buy Now |
DISTI #
584-AD9512BCPZ
|
Mouser Electronics | Clock Drivers & Distribution 800MHz Clock Distribution IC RoHS: Compliant | 94 |
|
$11.2100 / $20.4800 | Buy Now |
|
Analog Devices Inc | 800MHz Clock Distribution IC Package Multiple: 1 | 28 |
|
$8.3200 / $21.1200 | Buy Now |
DISTI #
69126641
|
Verical | Clock Divider Buffer 5-OUT 2-IN 1:5 48-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 45 Package Multiple: 45 Date Code: 2320 | Americas - 45 |
|
$11.1840 | Buy Now |
DISTI #
C1S103100200232
|
Chip1Stop | Clock Generator 0MHz to 1.6GHz Input 1200MHz Output 48-Pin LFCSP EP Tray RoHS: Compliant pbFree: Yes Container: Tray | 55 |
|
$11.9000 / $17.4000 | Buy Now |
DISTI #
C1S103100531585
|
Chip1Stop | Clock Generator 0MHz to 1.6GHz Input 1200MHz Output 48-Pin LFCSP EP Tray RoHS: Compliant pbFree: Yes Container: Tray | 1 |
|
$15.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9512BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9512BCPZ
Analog Devices Inc
1.2 GHz Clock Distribution IC, Two 1.6 GHz Inputs, Dividers, Delay Adjust, Five Outputs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Pin Count | 48 | |
Manufacturer Package Code | CP-48-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Family | 9512 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 48 | |
Number of True Outputs | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.695 ns | |
Propagation Delay (tpd) | 1.76 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 1.43 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
fmax-Min | 1200 MHz |