-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit, 50 MSPS/80 MSPS/100 MSPS ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9283BRSZ-RL80 | Analog Devices | 8BIT 100 MSPS 3.3V A/D CONVERT | |
AD9283BRSZ-RL50 | Analog Devices | 8 BIT 100 MSPS 3.3V ADC | |
AD9283BRSZ-50 | Analog Devices | 8 BIT 100 MSPS 3.3V ADC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1403
|
Newark | Adc, 8Bit, 100Msps, Ssop-20, Resolution (Bits):8Bit, Sampling Rate:100Msps, Input Channel Type:Differential, Single Ended, Data Interface:Parallel, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V Rohs Compliant: Yes |Analog Devices AD9283BRSZ-100 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 121 |
|
$17.2000 / $21.8400 | Buy Now |
DISTI #
505-AD9283BRSZ-100-ND
|
DigiKey | IC ADC 8BIT PIPELINED 20SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
495 In Stock |
|
$14.0125 / $25.2300 | Buy Now |
DISTI #
584-AD9283BRSZ-100
|
Mouser Electronics | Analog to Digital Converters - ADC 8 BIT 100 MSPS 3.3V ADC RoHS: Compliant | 582 |
|
$14.0100 / $21.4900 | Buy Now |
DISTI #
V36:1790_06216078
|
Arrow Electronics | 1-Channel Single ADC Pipelined 100Msps 8-bit Parallel 20-Pin SSOP Tube RoHS: Compliant Min Qty: 66 Package Multiple: 66 Lead time: 10 Weeks Date Code: 1932 | Americas - 4 |
|
$13.0900 | Buy Now |
DISTI #
V99:2348_06216078
|
Arrow Electronics | 1-Channel Single ADC Pipelined 100Msps 8-bit Parallel 20-Pin SSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2105 | Americas - 3 |
|
$10.2880 / $14.4183 | Buy Now |
|
Analog Devices Inc | 8 BIT 100 MSPS 3.3V ADC Package Multiple: 66 | 1631 |
|
$10.4100 / $25.2300 | Buy Now |
DISTI #
36199983
|
Verical | 1-Channel Single ADC Pipelined 100Msps 8-bit Parallel 20-Pin SSOP Tube RoHS: Compliant Min Qty: 4 Package Multiple: 4 Date Code: 1932 | Americas - 4 |
|
$13.0900 | Buy Now |
DISTI #
53906659
|
Verical | 1-Channel Single ADC Pipelined 100Msps 8-bit Parallel 20-Pin SSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2105 | Americas - 3 |
|
$10.2880 | Buy Now |
|
Rochester Electronics | ADC, Proprietary Method, 8-Bit, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 9 |
|
$13.9000 / $16.3500 | Buy Now |
|
NexGen Digital | 182 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9283BRSZ-100
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9283BRSZ-100
Analog Devices Inc
8-Bit, 50 MSPS/80 MSPS/100 MSPS ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | PLASTIC, SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RS-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 0.512 V | |
Analog Input Voltage-Min | -0.512 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Linearity Error-Max (EL) | 0.8789% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 100 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for AD9283BRSZ-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9283BRSZ-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9283BRS-100 | IC 1-CH 8-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO20, PLASTIC, SSOP-20, Analog to Digital Converter | Analog Devices Inc | AD9283BRSZ-100 vs AD9283BRS-100 |
AD9283BRSZ-RL100 | 8-Bit, 50 MSPS/80 MSPS/100 MSPS ADC | Analog Devices Inc | AD9283BRSZ-100 vs AD9283BRSZ-RL100 |
AD9283BRS-RL100 | IC 1-CH 8-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO20, PLASTIC, SSOP-20, Analog to Digital Converter | Analog Devices Inc | AD9283BRSZ-100 vs AD9283BRS-RL100 |