There are no models available for this part yet.
Overview of AD9283BRS-RL50 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9283BRSZ-RL50 | Analog Devices | 8 BIT 100 MSPS 3.3V ADC | |
AD9283BRSZ-RL80 | Analog Devices | 8BIT 100 MSPS 3.3V A/D CONVERT | |
AD9283BRSZ-50 | Analog Devices | 8 BIT 100 MSPS 3.3V ADC |
Price & Stock for AD9283BRS-RL50 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | AD9283 - ADC, Proprietary Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 850 |
|
$3.6900 / $4.3500 | Buy Now |
CAD Models for AD9283BRS-RL50 by Analog Devices Inc
Part Data Attributes for AD9283BRS-RL50 by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SSOP
|
Package Description
|
PLASTIC, SSOP-20
|
Pin Count
|
20
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
0.512 V
|
Analog Input Voltage-Min
|
-0.512 V
|
Converter Type
|
ADC, PROPRIETARY METHOD
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e0
|
Length
|
7.2 mm
|
Linearity Error-Max (EL)
|
0.5859%
|
Moisture Sensitivity Level
|
1
|
Number of Analog In Channels
|
1
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
OFFSET BINARY
|
Output Format
|
PARALLEL, 8 BITS
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
50 MHz
|
Sample and Hold / Track and Hold
|
TRACK
|
Seated Height-Max
|
2 mm
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
5.3 mm
|
Alternate Parts for AD9283BRS-RL50
This table gives cross-reference parts and alternative options found for AD9283BRS-RL50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9283BRS-RL50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9283BRSZ-RL50 | 8-Bit, 50 MSPS/80 MSPS/100 MSPS ADC | Analog Devices Inc | AD9283BRS-RL50 vs AD9283BRSZ-RL50 |
AD9283BRSZ-50 | 8-Bit, 50 MSPS/80 MSPS/100 MSPS ADC | Analog Devices Inc | AD9283BRS-RL50 vs AD9283BRSZ-50 |
Related Parts for AD9283BRS-RL50
-
AD7938BCPAnalog to Digital Converters
-
AD8451ASTZ-RLOther Analog ICs
-
AD7304BRUZDigital to Analog Converters
-
AD8551ARZOperational Amplifiers
-
AD9985ABSTZ-110Other Interface ICs
-
AD8422BRZInstrumentation Amplifiers
-
AD9840AJSTZOther Consumer ICs
-
AD8400AR10Digital Potentiometers
-
AD9857ASTZOther Telecom ICs