Part Details for AD9278-BBCZ by Rochester Electronics LLC
Overview of AD9278-BBCZ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD9278-BBCZ
AD9278-BBCZ CAD Models
AD9278-BBCZ Part Data Attributes:
|
AD9278-BBCZ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD9278-BBCZ
Rochester Electronics LLC
SPECIALTY ANALOG CIRCUIT, PBGA144, 10 X 10 MM, ROHS COMPLIANT, MO-275EEAB-1, BGA-144
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | BGA | |
Package Description | LFBGA, | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO OPERATES FROM 2.7V TO 3.6V SUPPLY | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PBGA-B144 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm |