Part Details for AD9260ASZRL by Analog Devices Inc
Overview of AD9260ASZRL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD9260ASZRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD9260ASZRLTR-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 44MQFP Min Qty: 800 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$113.7959 | Buy Now |
DISTI #
584-AD9260ASZR
|
Mouser Electronics | Analog to Digital Converters - ADC 16-BIT High speed Oversampled ADC RoHS: Compliant | 0 |
|
$113.7900 | Order Now |
|
Analog Devices Inc | 16-BIT High speed Oversampled Min Qty: 800 Package Multiple: 800 | 0 |
|
$82.9700 / $156.2000 | Buy Now |
DISTI #
AD9260ASZRL
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 800 | 0 |
|
$116.9300 / $118.4500 | Buy Now |
Part Details for AD9260ASZRL
AD9260ASZRL CAD Models
AD9260ASZRL Part Data Attributes
|
AD9260ASZRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9260ASZRL
Analog Devices Inc
16-Bit High Speed Oversampled A/D Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LEAD FREE, MS-022AB, MQFP-44 | |
Pin Count | 44 | |
Manufacturer Package Code | S-44-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.4 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 4.5 V | |
Analog Input Voltage-Min | 0.5 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.5SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 20 MHz | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for AD9260ASZRL
This table gives cross-reference parts and alternative options found for AD9260ASZRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9260ASZRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9260ASZ | 16-Bit High Speed Oversampled A/D Converter | Analog Devices Inc | AD9260ASZRL vs AD9260ASZ |
AD9260ASRL | IC 1-CH 16-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP44, MS-022AB, MQFP-44, Analog to Digital Converter | Analog Devices Inc | AD9260ASZRL vs AD9260ASRL |