Converters
AD9245BCPZ-80
Description: 14-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS 3 V A/D Converter

Overview of AD9245BCPZ-80 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging

Price & Stock for AD9245BCPZ-80 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 49AK9861
Newark Adc, 14-Bit, 40Msps, Lfcsp-32, Resolution (Bits):14Bit, Sampling Rate:40Msps, Input Channel Type:Differential, Single Ended, Data Interface:-, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V Rohs Compliant: Yes |Analog Devices AD9245BCPZ-80 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 36
  • 1 $58.8000
  • 5 $58.8000
  • 10 $58.8000
  • 25 $58.8000
  • 50 $58.8000
  • 100 $58.8000
$58.8000 Buy Now
DISTI # 505-AD9245BCPZ-80-ND
DigiKey IC ADC 14BIT PIPELINED 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray 163
In Stock
  • 1 $79.4900
  • 10 $75.5160
  • 25 $73.5292
  • 80 $68.0643
$68.0643 / $79.4900 Buy Now
DISTI # 584-AD9245BCPZ-80
Mouser Electronics Analog to Digital Converters - ADC 14-BIT 3V 80 MSPS ADC RoHS: Compliant 329
  • 1 $79.4700
  • 10 $75.5100
  • 25 $73.5200
  • 50 $68.0600
  • 100 $68.0500
$68.0500 / $79.4700 Buy Now
Analog Devices Inc 14-BIT 3V 80 MSPS ADC Min Qty: 1 Package Multiple: 1 524
  • 1 $79.4900
  • 10 $75.5160
  • 25 $73.5292
  • 1,000 $45.6300
$45.6300 / $79.4900 Buy Now
Onlinecomponents.com   RoHS: Compliant 4 In Stock
  • 1 $140.0500
  • 10 $52.2400
  • 50 $47.8300
  • 100 $46.9800
  • 500 $45.3100
$45.3100 / $140.0500 Buy Now
DISTI # 26023685
Verical 1-Channel Single ADC Pipelined 80Msps 14-bit Parallel 32-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 10 Package Multiple: 10 Americas - 490
  • 10 $70.2714
  • 120 $67.3836
  • 240 $65.5867
  • 360 $63.0641
$63.0641 / $70.2714 Buy Now
Bristol Electronics   2
RFQ
DISTI # AD9245BCPZ-80
Richardson RFPD CONVERTER - ADC RoHS: Compliant Min Qty: 10 0
  • 10 $71.6800
  • 25 $68.7300
  • 100 $66.9000
  • 500 $65.1600
  • 1,000 $64.3200
$64.3200 / $71.6800 Buy Now
Perfect Parts Corporation   1699
RFQ
South Electronics AD9245BCPZ-80 0
RFQ

CAD Models for AD9245BCPZ-80 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD9245BCPZ-80 by Analog Devices Inc

AD9245BCPZ-80
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
QFN
Package Description
ROHS COMPLIANT, EXPOSED PAD, MO-220-VHHD-2, LFCSP-32
Pin Count
32
Manufacturer Package Code
CP-32-7
Reach Compliance Code
compliant
ECCN Code
3A991.C.3
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog Input Voltage-Max
2 V
Analog Input Voltage-Min
1 V
Converter Type
ADC, FLASH METHOD
JESD-30 Code
S-XQCC-N32
JESD-609 Code
e3
Length
5 mm
Linearity Error-Max (EL)
0.0314%
Moisture Sensitivity Level
3
Number of Analog In Channels
1
Number of Bits
14
Number of Functions
1
Number of Terminals
32
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
OFFSET BINARY, 2'S COMPLEMENT BINARY
Output Format
PARALLEL, WORD
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC32,.2SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
80 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
1 mm
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5 mm
Want to compare parts?
  1. AD9245BCPZ-80
    Analog Devices Inc
    14-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS 3 V A/D Converter
    VS

Alternate Parts for AD9245BCPZ-80

This table gives cross-reference parts and alternative options found for AD9245BCPZ-80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9245BCPZ-80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD9245BCPZRL7-80 14-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS 3 V A/D Converter Analog Devices Inc AD9245BCPZ-80 vs AD9245BCPZRL7-80
AD9245BCPRL7-80 IC 1-CH 14-BIT FLASH METHOD ADC, PARALLEL ACCESS, QCC32, EXPOSED PAD, MO-220-VHHD-2, LFCSP-32, Analog to Digital Converter Analog Devices Inc AD9245BCPZ-80 vs AD9245BCPRL7-80
Part Number Description Manufacturer Compare
AD9245BCPRL7-80 IC 1-CH 14-BIT FLASH METHOD ADC, PARALLEL ACCESS, QCC32, EXPOSED PAD, MO-220-VHHD-2, LFCSP-32, Analog to Digital Converter Analog Devices Inc AD9245BCPZ-80 vs AD9245BCPRL7-80
AD9245BCPZRL7-65 14-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS 3 V A/D Converter Analog Devices Inc AD9245BCPZ-80 vs AD9245BCPZRL7-65
AD9245BCPZRL7-80 14-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS 3 V A/D Converter Analog Devices Inc AD9245BCPZ-80 vs AD9245BCPZRL7-80
AD9245BCPZ-65 14-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS 3 V A/D Converter Analog Devices Inc AD9245BCPZ-80 vs AD9245BCPZ-65

Related Parts for AD9245BCPZ-80

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD9245BCPZ-80 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD9245BCPZ-80 by Analog Devices Inc

  • Please alert me when AD9245BCPZ-80 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AD9245BCPZ-80 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD9245BCPZ-80 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AD9245BCPZ-80 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD9245BCPZ-80.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD9245BCPZ-80 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: