-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 12-Bit, 20/40/65 MSPS, 3 V ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9238BCPZRL-65 | Analog Devices | 12 BIT DUAL 20/40/65 MSPS ADC | |
AD9238BCPZRL-40 | Analog Devices | 12 BIT DUAL 20/40/65 MSPS ADC | |
AD9238BCPZ-40 | Analog Devices | 12 BIT DUAL 20/40/65 MSPS ADC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD9238BCPZ-65-ND
|
DigiKey | IC ADC 12BIT PIPELINED 64LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
5 In Stock |
|
$35.6875 / $53.9700 | Buy Now |
DISTI #
584-AD9238BCPZ-65
|
Mouser Electronics | Analog to Digital Converters - ADC 12 BIT DUAL 20/40/65 MSPS ADC RoHS: Compliant | 6 |
|
$35.6900 / $53.5700 | Buy Now |
|
Analog Devices Inc | 3 Package Multiple: 1 | 2986 |
|
$26.5100 / $53.9700 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | ADC, FLASH METHOD, 12-BIT, 1 FUNC, 2 CHANNEL, PARALLEL, WORD ACCESS, CMOS | 4 |
|
$51.4720 | Buy Now |
|
Rochester Electronics | ADC, Flash Method, 12-Bit, 2 Channel, Parallel, Word Access, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 1320 |
|
$35.3900 / $41.6400 | Buy Now |
DISTI #
AD9238BCPZ-65
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 17 | 0 |
|
$37.3300 / $41.6100 | Buy Now |
DISTI #
C1S103100213041
|
Chip1Stop | Dual ADC Pipelined 65Msps 12-bit Parallel 64-Pin LFCSP EP RoHS: Compliant pbFree: Yes Container: Tray | 130 |
|
$37.6000 / $38.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9238BCPZ-65
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9238BCPZ-65
Analog Devices Inc
Dual 12-Bit, 20/40/65 MSPS, 3 V ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LEAD FREE, MO-220-VHHD-2, LFCSP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | CP-64-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | 1 V | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Linearity Error-Max (EL) | 0.0427% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 2 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 65 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |