-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-Bit, 40/65/80/105 MSPS 3 V Dual A/D Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD9218BSTZ-RL105-ND
|
DigiKey | IC ADC 10BIT PIPELINED 48LQFP Min Qty: 10 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$34.8500 | Buy Now |
DISTI #
AD9218BSTZ-RL105TR-ND
|
DigiKey | IC ADC 10BIT PIPELINED 48LQFP Min Qty: 10 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$30.2204 | Buy Now |
DISTI #
584-AD9218BSTZ-R105
|
Mouser Electronics | Analog to Digital Converters - ADC dual 10 bit 105/80/65 msps adc RoHS: Compliant | 0 |
|
$34.4800 | Order Now |
|
Analog Devices Inc | dual 10 bit 105/80/65 msps adc Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$22.9200 / $30.2204 | Buy Now |
|
Rochester Electronics | 10-Bit, 105 MSPS 3V Dual A/D Converter RoHS: Compliant Status: Active Min Qty: 1 | 10 |
|
$29.9100 / $35.1900 | Buy Now |
DISTI #
AD9218BSTZRL105
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2000 | 0 |
|
$31.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9218BSTZ-RL105
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9218BSTZ-RL105
Analog Devices Inc
10-Bit, 40/65/80/105 MSPS 3 V Dual A/D Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, LEAD FREE, MS-026BBC, LQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | ST-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.2637% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 2 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 105 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for AD9218BSTZ-RL105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9218BSTZ-RL105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9218BSTZ-105 | 10-Bit, 40/65/80/105 MSPS 3 V Dual A/D Converter | Analog Devices Inc | AD9218BSTZ-RL105 vs AD9218BSTZ-105 |
AD9218BST-RL105 | 10-Bit, 40/65/80/105 MSPS 3 V Dual A/D Converter | Analog Devices Inc | AD9218BSTZ-RL105 vs AD9218BST-RL105 |
AD9218BST-105 | 10-Bit, 40/65/80/105 MSPS 3 V Dual A/D Converter | Analog Devices Inc | AD9218BSTZ-RL105 vs AD9218BST-105 |