Part Details for AD9214BRSZ-RL65 by Analog Devices Inc
Overview of AD9214BRSZ-RL65 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9214BRSZ-RL65 | Analog Devices | 10 BIT 65 MSPS ADC on Reel | |
AD9214BRSZ-65 | Analog Devices | 10 BIT 65 MSPS A/D CONVERTER | |
AD9214BRSZ-RL80 | Analog Devices | 10 BIT 80 MSPS ADC on reel |
Price & Stock for AD9214BRSZ-RL65
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD9214BRSZ-RL65-ND
|
DigiKey | IC ADC 10BIT PIPELINED 28SSOP Min Qty: 21 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
4378 In Stock |
|
$14.9600 | Buy Now |
DISTI #
AD9214BRSZ-RL65TR-ND
|
DigiKey | IC ADC 10BIT PIPELINED 28SSOP Min Qty: 21 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.9375 | Buy Now |
DISTI #
584-AD9214BRSZ-R65
|
Mouser Electronics | Analog to Digital Converters - ADC 10 BIT 65 MSPS ADC on Reel RoHS: Compliant | 0 |
|
$13.4600 | Order Now |
|
Analog Devices Inc | 10 BIT 65 MSPS ADC on Reel Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$9.6300 / $12.9375 | Buy Now |
|
Rochester Electronics | ADC, Proprietary Method, 10-Bit, 1 Channel, Parallel, Word Access, CMOS, PDSO28 RoHS: Compliant Status: Active Min Qty: 1 | 4378 |
|
$12.8300 / $15.0900 | Buy Now |
DISTI #
AD9214BRSZ-RL65
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1500 | 0 |
|
$13.5400 | Buy Now |
Part Details for AD9214BRSZ-RL65
AD9214BRSZ-RL65 CAD Models
AD9214BRSZ-RL65 Part Data Attributes
|
AD9214BRSZ-RL65
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9214BRSZ-RL65
Analog Devices Inc
10-Bit, 65/80/105 MSPS, +3.3V A/D Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RS-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Linearity Error-Max (EL) | 0.1855% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 65 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for AD9214BRSZ-RL65
This table gives cross-reference parts and alternative options found for AD9214BRSZ-RL65. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9214BRSZ-RL65, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9214BRS-65 | IC 1-CH 10-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO28, PLASTIC, SSOP-28, Analog to Digital Converter | Analog Devices Inc | AD9214BRSZ-RL65 vs AD9214BRS-65 |
AD9214BRS-RL65 | IC 1-CH 10-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO28, PLASTIC, SSOP-28, Analog to Digital Converter | Analog Devices Inc | AD9214BRSZ-RL65 vs AD9214BRS-RL65 |
AD9214BRSZ-65 | 10-Bit, 65/80/105 MSPS, +3.3V A/D Converter | Analog Devices Inc | AD9214BRSZ-RL65 vs AD9214BRSZ-65 |