Part Details for AD9203WARUZ by Analog Devices Inc
Overview of AD9203WARUZ by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD9203WARUZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD9203WARUZ-ND
|
DigiKey | IC ADC 10BIT PIPELINED 28SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1145 In Stock |
|
$13.9798 / $19.5500 | Buy Now |
DISTI #
584-AD9203WARUZ
|
Mouser Electronics | Analog to Digital Converters - ADC 10-bit, low power 40MSPS ADC RoHS: Compliant | 0 |
|
$13.9700 / $19.5500 | Order Now |
|
Analog Devices Inc | 10-bit, low power 40MSPS ADC Min Qty: 1 Package Multiple: 50 | 3429 |
|
$9.3000 / $19.5500 | Buy Now |
DISTI #
26647437
|
Verical | 1-Channel Single ADC Pipelined 40Msps 10-bit Parallel Automotive AEC-Q100 28-Pin TSSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 3200 |
|
$14.3286 | Buy Now |
DISTI #
AD9203WARUZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 50 | 0 |
|
$13.1200 / $14.0100 | Buy Now |
|
Chip1Cloud | 10-Bit, 40 MSPS, 3 V, 74 mW Analog-to-Digital Converter | 9200 |
|
RFQ |
Part Details for AD9203WARUZ
AD9203WARUZ CAD Models
AD9203WARUZ Part Data Attributes
|
AD9203WARUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9203WARUZ
Analog Devices Inc
10-Bit, 40 MSPS, Low-Power Analog-to-Digital Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, MO-153-AE, TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RU-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | -2 V | |
Conversion Time-Max | 0.025 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Linearity Error-Max (EL) | 0.1367% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 40 MHz | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for AD9203WARUZ
This table gives cross-reference parts and alternative options found for AD9203WARUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9203WARUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9203WARUZRL7 | 10-Bit, 40 MSPS, Low-Power Analog-to-Digital Converter | Analog Devices Inc | AD9203WARUZ vs AD9203WARUZRL7 |
AD9203ARU | 10-Bit, 40 MSPS, Low-Power Analog-to-Digital Converter | Analog Devices Inc | AD9203WARUZ vs AD9203ARU |
AD9203ARUZ | 10-Bit, 40 MSPS, Low-Power Analog-to-Digital Converter | Analog Devices Inc | AD9203WARUZ vs AD9203ARUZ |
AD9203ARURL7 | 10-Bit, 40 MSPS, Low-Power Analog-to-Digital Converter | Analog Devices Inc | AD9203WARUZ vs AD9203ARURL7 |
AD9203ARUZRL7 | 10-Bit, 40 MSPS, Low-Power Analog-to-Digital Converter | Analog Devices Inc | AD9203WARUZ vs AD9203ARUZRL7 |