Datasheets
AD9202JRS by: Analog Devices Inc

IC 1-CH 10-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO28, SSOP-28, Analog to Digital Converter

Part Details for AD9202JRS by Analog Devices Inc

Overview of AD9202JRS by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for AD9202JRS

Part # Distributor Description Stock Price Buy
Bristol Electronics   Min Qty: 1 2
  • 1 $9.0000
$9.0000 Buy Now
Quest Components 1-CH 10-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO28 1
  • 1 $12.0000
$12.0000 Buy Now

Part Details for AD9202JRS

AD9202JRS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AD9202JRS Part Data Attributes

AD9202JRS Analog Devices Inc
Buy Now Datasheet
Compare Parts:
AD9202JRS Analog Devices Inc IC 1-CH 10-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO28, SSOP-28, Analog to Digital Converter
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code SSOP
Package Description SSOP-28
Pin Count 28
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog Input Voltage-Max 5.5 V
Analog Input Voltage-Min
Converter Type ADC, PROPRIETARY METHOD
JESD-30 Code R-PDSO-G28
JESD-609 Code e0
Length 10.2 mm
Linearity Error-Max (EL) 0.2832%
Number of Analog In Channels 1
Number of Bits 10
Number of Functions 1
Number of Terminals 28
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Bit Code BINARY
Output Format PARALLEL, WORD
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP28,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified
Sample Rate 32 MHz
Sample and Hold / Track and Hold SAMPLE
Seated Height-Max 2 mm
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 5.3 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD9202JRS by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD9202JRS by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD9202JRS would you like to use for your alert(s)?
  • Please alert me when AD9202JRS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD9202JRS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD9202JRS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD9202JRS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD9202JRS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD9202JRS by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: