Part Details for AD9200ARS by Analog Devices Inc
Overview of AD9200ARS by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9200ARSZRL | Analog Devices | 10-BIT 20 MSPS, 80 mW CMOS ADC | |
AD9200ARSZ | Analog Devices | 10-BIT 20 MSPS, 80 mW CMOS ADC |
Price & Stock for AD9200ARS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | Analog Digital Converter, Single, 10 Bit, 28 Pin, SSOP | 20 |
|
$7.4620 / $11.1930 | Buy Now |
|
Quest Components | Analog Digital Converter, Single, 10 Bit, 28 Pin, SSOP | 3 |
|
$6.4200 / $9.6300 | Buy Now |
|
Rochester Electronics | ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 998 |
|
$4.2700 / $5.0300 | Buy Now |
Part Details for AD9200ARS
AD9200ARS CAD Models
AD9200ARS Part Data Attributes
|
AD9200ARS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9200ARS
Analog Devices Inc
10-Bit, 20 MSPS, 80 mW CMOS A/D Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP28,.3 | |
Pin Count | 28 | |
Manufacturer Package Code | RS-28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Sample Rate | 20 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for AD9200ARS
This table gives cross-reference parts and alternative options found for AD9200ARS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9200ARS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9200JRSRL | IC 1-CH 10-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO28, SSOP-28, Analog to Digital Converter | Analog Devices Inc | AD9200ARS vs AD9200JRSRL |
AD9200ARSRL | 1-CH 10-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO28, SSOP-28 | Analog Devices Inc | AD9200ARS vs AD9200ARSRL |
AD9200JRS | IC 1-CH 10-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO28, SSOP-28, Analog to Digital Converter | Analog Devices Inc | AD9200ARS vs AD9200JRS |