Converters
AD9122BCPZRL
Description: Dual, 16-Bit, 1200 MSPS, TxDAC+® Digital-to-Analog Converter

Overview of AD9122BCPZRL by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
AD9122BCPZRL Analog Devices S6 Bit Dual Signal Proc DAC

Price & Stock for AD9122BCPZRL by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # AD9122BCPZRLCT-ND
DigiKey IC DAC 16BIT A-OUT 72LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1947
In Stock
  • 1 $82.8900
  • 10 $65.9520
  • 25 $61.6304
  • 100 $59.6375
  • 2,000 $59.6375
$59.6375 / $82.8900 Buy Now
DISTI # 584-AD9122BCPZR
Mouser Electronics Digital to Analog Converters - DAC Dual, 16-Bit, 1230 MSPS, TxDAC+ Digital-to-Analog Converter RoHS: Compliant 0
  • 2,000 $59.6300
$59.6300 Order Now
Analog Devices Inc S6 Bit Dual Signal Proc DAC Min Qty: 1 Package Multiple: 2000 2390
  • 1 $82.8900
  • 10 $65.9520
  • 25 $61.6304
  • 100 $59.6375
  • 1,000 $44.3000
  • 2,000 $59.6375
$44.3000 / $82.8900 Buy Now
DISTI # AD9122BCPZRL
Richardson RFPD CONVERTER - DAC RoHS: Compliant Min Qty: 2000 0
  • 2,000 $62.3900
$62.3900 Buy Now
Dynamic Solutions GmbH OEM and CM Only 3000
RFQ
LCSC 20ns Parallel 1.71V1.89V 16-Bit LFCSP-72(10x10) Digital to Analog Converters (DAC) ROHS 25
  • 1 $9.9169
  • 10 $8.6683
$8.6683 / $9.9169 Buy Now
Win Source Electronics IC DAC 16BIT 1230MSPS 72LFCSP 1780
  • 5 $11.1050
  • 11 $9.1120
  • 17 $8.8270
  • 24 $8.5420
  • 31 $8.2570
  • 41 $7.4030
$7.4030 / $11.1050 Buy Now

CAD Models for AD9122BCPZRL by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD9122BCPZRL by Analog Devices Inc

AD9122BCPZRL
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
QFN
Package Description
10 X 10 MM, ROHS COMPLIANT, MO-220VNND-4, LFCSP-72
Pin Count
72
Manufacturer Package Code
CP-72-7
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog Output Voltage-Max
1 V
Analog Output Voltage-Min
-1 V
Converter Type
D/A CONVERTER
Input Bit Code
BINARY, 2'S COMPLEMENT BINARY
Input Format
SERIAL
JESD-30 Code
S-XQCC-N72
JESD-609 Code
e3
Length
10 mm
Moisture Sensitivity Level
3
Number of Bits
16
Number of Functions
1
Number of Terminals
72
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC72,.39SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Settling Time-Nom (tstl)
0.02 µs
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
10 mm
Want to compare parts?
  1. AD9122BCPZRL
    Analog Devices Inc
    Dual, 16-Bit, 1200 MSPS, TxDAC+® Digital-to-Analog Converter
    VS

Related Parts for AD9122BCPZRL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD9122BCPZRL by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD9122BCPZRL by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD9122BCPZRL would you like to use for your alert(s)?
  • Please alert me when AD9122BCPZRL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD9122BCPZRL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD9122BCPZRL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD9122BCPZRL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD9122BCPZRL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD9122BCPZRL by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: