There are no models available for this part yet.
Overview of AD9058JJ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD9058JJ by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Analog Digital Converter, Dual, 8 Bit, 44 Pin, LCC | 8 |
|
$150.4959 / $177.0540 | Buy Now | ||
ComSIT USA | DUAL 8-BIT 50 MSPS A/D CONVERTER ADC, Proprietary Method, 8-Bit, 2 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CQCC44 RoHS: Not Compliant |
|
|
RFQ |
CAD Models for AD9058JJ by Analog Devices Inc
Part Data Attributes for AD9058JJ by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
LCC
|
Package Description
|
CERAMIC, LCC-44
|
Pin Count
|
44
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
1 V
|
Analog Input Voltage-Min
|
-1 V
|
Converter Type
|
ADC, PROPRIETARY METHOD
|
JESD-30 Code
|
S-CQCC-J44
|
JESD-609 Code
|
e0
|
Length
|
16.51 mm
|
Linearity Error-Max (EL)
|
0.5469%
|
Negative Supply Voltage-Nom
|
-5 V
|
Number of Analog In Channels
|
1
|
Number of Bits
|
8
|
Number of Functions
|
2
|
Number of Terminals
|
44
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Bit Code
|
BINARY
|
Output Format
|
PARALLEL, 8 BITS
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LCC44,.65SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
50 MHz
|
Seated Height-Max
|
3.43 mm
|
Supply Current-Max
|
154 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
16.51 mm
|
Alternate Parts for AD9058JJ
This table gives cross-reference parts and alternative options found for AD9058JJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9058JJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9470301MYA | Dual 8-Bit 50 MSPS A/D Converter | Analog Devices Inc | AD9058JJ vs 5962-9470301MYA |
AD9058ATJ/883 | IC 2-CH 8-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, CQCC44, CERAMIC, LCC-44, Analog to Digital Converter | Analog Devices Inc | AD9058JJ vs AD9058ATJ/883 |
AD9058TJ/883B | IC DUAL 1-CH 8-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, CQCC44, CERAMIC, LCC-44, Analog to Digital Converter | Analog Devices Inc | AD9058JJ vs AD9058TJ/883B |
AD9058AJJ-REEL | IC 2-CH 8-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, CQCC44, CERAMIC, LCC-44, Analog to Digital Converter | Analog Devices Inc | AD9058JJ vs AD9058AJJ-REEL |
Related Parts for AD9058JJ
-
AT91SAM9G45-CUMicrocontrollers
-
AD9058AJJAnalog to Digital Converters
-
AD8361ARM-REEL7Other Analog ICs
-
AD9119BBCZRLDigital to Analog Converters
-
ADG788BCPZ-REEL7Multiplexers or Switches
-
VIPER22ASTR-ESwitching Regulator or Controllers
-
AD8672ARZ-REELOperational Amplifiers
-
AD8326ARPLine Driver or Receivers
-
NJM3548TA2Peripheral Drivers